NTN NK28/30RCT 28 mm ID Roller Bearing Needle Roller, Machined-ring, 37 mm OD
- RS Stock No.:
- 455-477
- Mfr. Part No.:
- NK28/30RCT
- Manufacturer:
- NTN
Subtotal (1 unit)*
€24.05
(exc. VAT)
€29.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.05 |
*price indicative
- RS Stock No.:
- 455-477
- Mfr. Part No.:
- NK28/30RCT
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 28mm | |
| Race Width | 30mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | NK28/30RCT | |
| Maximum Speed - Oil | 14000rpm | |
| Maximum Speed - Grease | 9500rpm | |
| Dynamic Load Rating | 26.7kN | |
| Limiting Speed | 14000rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 48kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Outside Diameter | 37mm | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 28mm | ||
Race Width 30mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series NK28/30RCT | ||
Maximum Speed - Oil 14000rpm | ||
Maximum Speed - Grease 9500rpm | ||
Dynamic Load Rating 26.7kN | ||
Limiting Speed 14000rpm | ||
Internal Clearance CN | ||
Static Load Rating 48kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Outside Diameter 37mm | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is meticulously engineered for high-performance applications, featuring a machined-ring design that ensures optimal functionality without an inner ring. Ideal for scenarios demanding precision and reliability, this product is designed to accommodate robust load capacities while facilitating smooth rotational movement. With double-side ribs and a lubrication hole incorporated into its construction, this bearing offers versatility in maintaining optimal functionality under various operating conditions. Its innovative design allows for easy installation and maintenance, contributing to improved operational efficiency.
Built to accommodate both grease and oil lubrication methods
Dynamic load rating of 26.7 kN ensures reliability under stress
Compact size fits seamlessly in constrained spaces
Wide temperature range capability enables usage in diverse environments
Related links
- NTN NK28/20R 28 mm ID Needle Roller Thrust Bearing Machined-ring 37 mm OD
- NTN RNA4904RCT 25 mm ID Roller Bearing Needle Roller 37 mm OD
- NTN NA4904RCT 20 mm ID Roller Bearing Needle Roller 37 mm OD
- NTN NA4904LL/3AS 20 mm ID Needle Roller Thrust Bearing Needle Roller 37 mm OD
- NTN NKS24R 24 mm ID Needle Roller Thrust Bearing Needle Roller 37 mm OD
- NTN NK37/30R 37 mm ID Roller Bearing Needle Roller 47 mm OD
- NTN NK45/30RCT 45 mm ID Needle Roller Thrust Bearing Needle Roller 55 mm OD
- NTN RNA49/22R 28 mm ID Roller Bearing Needle Roller 39 mm OD
