NTN RNA49/22R 28 mm ID Roller Bearing Needle Roller, Machined-ring, 39 mm OD
- RS Stock No.:
- 455-505
- Mfr. Part No.:
- RNA49/22R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€23.89
(exc. VAT)
€29.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.89 |
*price indicative
- RS Stock No.:
- 455-505
- Mfr. Part No.:
- RNA49/22R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 28mm | |
| Race Width | 17mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Outside Diameter | 39mm | |
| Static Load Rating | 29.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 23.2kN | |
| Standards/Approvals | RoHS | |
| Maximum Speed - Grease | 9500rpm | |
| Maximum Speed - Oil | 14000rpm | |
| Series | RNA49/22R | |
| Bearing Type | Needle Roller, Machined-ring | |
| Race Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 28mm | ||
Race Width 17mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Outside Diameter 39mm | ||
Static Load Rating 29.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 23.2kN | ||
Standards/Approvals RoHS | ||
Maximum Speed - Grease 9500rpm | ||
Maximum Speed - Oil 14000rpm | ||
Series RNA49/22R | ||
Bearing Type Needle Roller, Machined-ring | ||
Race Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing with machined-ring design is an essential component for applications requiring high precision and reduced space. This innovative product is crafted without an inner ring, allowing for a lightweight structure while maintaining exceptional load capacities. It features double-side ribs and a strategic lubrication hole on the outer ring, facilitating optimal lubrication. Benefiting 's renowned engineering, this bearing is designed for durability and reliability, ensuring smooth operation even at varying temperatures. With its robust build and exceptional dynamic and static load ratings, it is ideal for demanding applications across various industries.
Lubrication hole on the outer ring simplifies maintenance
Built to withstand dynamic and static loads with ease
Versatile enough for diverse industrial applications
Designed to operate efficiently at both low and high temperatures
Precision engineered for reliable performance over time
Related links
- NTN RNA69/22R 28 mm ID Needle Roller Thrust Bearing Needle Roller 39 mm OD
- NTN NA49/22R 22 mm ID Needle Roller Thrust Bearing Needle Roller 39 mm OD
- NTN RNA49/28RCT 32 mm ID Roller Bearing Needle Roller 45 mm OD
- NTN NA69/22R 22 mm ID Roller Bearing Machined-ring 39 mm OD
- NTN NK32/30R+1R28X32X30 28 mm ID Roller Bearing Needle Roller 42 mm OD
- NTN NK28/30RCT 28 mm ID Roller Bearing Needle Roller 37 mm OD
- NTN NK20/16RCT 20 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
- NTN RNA6902R 20 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
