NTN NK40/30R+1R35X40X30 35 mm ID Roller Bearing Machined-ring, Needle Roller, 50 mm OD
- RS Stock No.:
- 453-781
- Mfr. Part No.:
- NK40/30R+1R35X40X30
- Manufacturer:
- NTN
Subtotal (1 unit)*
€45.40
(exc. VAT)
€55.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.40 |
*price indicative
- RS Stock No.:
- 453-781
- Mfr. Part No.:
- NK40/30R+1R35X40X30
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 30mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Limiting Speed | 10000rpm | |
| Maximum Speed - Grease | 6500rpm | |
| Maximum Speed - Oil | 10000rpm | |
| Series | NK40/30R+1R35X40X30 | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 38.5kN | |
| Outside Diameter | 50mm | |
| Internal Clearance | CN | |
| Static Load Rating | 76kN | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 30mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Limiting Speed 10000rpm | ||
Maximum Speed - Grease 6500rpm | ||
Maximum Speed - Oil 10000rpm | ||
Series NK40/30R+1R35X40X30 | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 38.5kN | ||
Outside Diameter 50mm | ||
Internal Clearance CN | ||
Static Load Rating 76kN | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is designed for efficiency and performance in a range of applications. Engineered with a machined-ring structure and an inner ring, it ensures stable operation under varying loads. The bearing showcases advanced technology by incorporating double-side ribs and a lubrication hole, facilitating reliable lubrication and enhanced durability. Its robust construction supports a wide temperature range, making it suitable for demanding environments. With a dynamic load rating that supports both heavy and light loads, this product promises long-lasting performance.
Boasts a minimum operating temperature of -20 °C, allowing for versatile applications
Incorporates a maximum operating temperature of 120 °C for greater adaptability
Offers an inner ring reference to ensure compatibility with specific systems
Includes a grease lubrication limit speed, enhancing its usability across various settings
Perfectly suited for compact assemblies without sacrificing performance
Related links
- NTN NK40/20R 40 mm ID Needle Roller Thrust Bearing Machined-ring 50 mm OD
- NTN NK40/30R 40 mm ID Needle Roller Thrust Bearing Needle Roller, 50 mm OD
- NTN NK110/30R+1R100X110X30 100 mm ID Roller Bearing Machined-ring 130 mm OD
- NTN NK38/30R 38 mm ID Roller Bearing Machined-ring 48 mm OD
- NTN NK43/30R+1R38X43X30 38 mm ID Roller Bearing Machined-ring 53 mm OD
- NTN NK29/30R 29 mm ID Roller Bearing Machined-ring 38 mm OD
- NTN NK32/30R 32 mm ID Roller Bearing Machined-ring 42 mm OD
- NTN NK29/30R+1R25X29X30 25 mm ID Roller Bearing Machined-ring 38 mm OD
