NTN NK45/20R+1R40X45X20 40 mm ID Roller Bearing Needle Roller, Machined-ring, 55 mm OD
- RS Stock No.:
- 453-786
- Mfr. Part No.:
- NK45/20R+1R40X45X20
- Manufacturer:
- NTN
Subtotal (1 unit)*
€41.28
(exc. VAT)
€50.77
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.28 |
*price indicative
- RS Stock No.:
- 453-786
- Mfr. Part No.:
- NK45/20R+1R40X45X20
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Limiting Speed | 6000rpm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 52.5kN | |
| Internal Clearance | CN | |
| Outside Diameter | 55mm | |
| Maximum Speed - Grease | 6000rpm | |
| Maximum Speed - Oil | 9000rpm | |
| Series | NK45/20R+1R40X45X20 | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 28kN | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Limiting Speed 6000rpm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 52.5kN | ||
Internal Clearance CN | ||
Outside Diameter 55mm | ||
Maximum Speed - Grease 6000rpm | ||
Maximum Speed - Oil 9000rpm | ||
Series NK45/20R+1R40X45X20 | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 28kN | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Sophisticated needle roller bearing is designed with precision and performance in mind. This product features machined rings combined with an inner ring, ensuring enhanced load distribution and stability during operation. Engineered for reliability, it accommodates both grease and oil lubrication, allowing it to thrive in diverse working environments. Its robust construction supports dynamic loads up to 28 kN, which makes it an ideal choice for various industrial applications. The bearing's design also incorporates double-side ribs and a lubrication hole, facilitating easy maintenance and extended service life. With a maximum operating temperature of 120 °C, this bearing is well-suited for demanding conditions, ensuring a smooth performance even at high temperatures.
Enhanced axial offset capability ensures optimal alignment
Designed to handle varying temperature ranges for greater adaptability
Features a minimum shoulder diameter to suit specific fitting requirements
Contains ribbed inner design, refining load handling and reducing wear
Constructed from high-quality materials to ensure longevity
Comes with comprehensive product documentation for easy installation
Related links
- NTN NK45/30RCT 45 mm ID Needle Roller Thrust Bearing Needle Roller 55 mm OD
- NTN NK45/20R 45 mm ID Roller Bearing Needle Roller, 55 mm OD
- NTN NK55/35R 68 mm ID Roller Bearing Needle Roller 55 mm OD
- NTN NA4907R 35 mm ID Roller Bearing Needle Roller 55 mm OD
- NTN NA4911R 55 mm ID Roller Bearing Needle Roller 80 mm OD
- NTN NK60/25R+1R55X60X25 55 mm ID Roller Bearing Needle Roller 72 mm OD
- NTN NK32/20R 32 mm ID Roller Bearing Needle Roller 42 mm OD
- NTN NK26/20R 26 mm ID Needle Roller Thrust Bearing Needle Roller 34 mm OD
