NTN NK45/20R 45 mm ID Roller Bearing Needle Roller, 55 mm OD
- RS Stock No.:
- 453-917
- Mfr. Part No.:
- NK45/20R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€29.32
(exc. VAT)
€36.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.32 |
*price indicative
- RS Stock No.:
- 453-917
- Mfr. Part No.:
- NK45/20R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Dynamic Load Rating | 28kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 9000rpm | |
| Series | NK45/20R | |
| Maximum Speed - Oil | 9000rpm | |
| Maximum Speed - Grease | 6000rpm | |
| Bearing Material | High Carbon Chrome Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 52.5kN | |
| Internal Clearance | CN | |
| Outside Diameter | 55mm | |
| Race Type | Machine-Ring | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
Roller Material Steel | ||
Dynamic Load Rating 28kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Limiting Speed 9000rpm | ||
Series NK45/20R | ||
Maximum Speed - Oil 9000rpm | ||
Maximum Speed - Grease 6000rpm | ||
Bearing Material High Carbon Chrome Steel | ||
Number of Rows 1 | ||
Static Load Rating 52.5kN | ||
Internal Clearance CN | ||
Outside Diameter 55mm | ||
Race Type Machine-Ring | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is expertly designed to enhance the performance and reliability of machinery with its precision engineering. Specifically crafted without an inner ring, this component is ideal for applications requiring robust load handling in compact spaces. The ingenious double-side ribs and lubrication hole ensure optimal performance and longevity, making it a preferred choice for engineers and technicians alike. This bearing not only meets but exceeds expectations in terms of dynamic and static load ratings, delivering exceptional durability under varying operating conditions
Lubrication hole simplifies maintenance and extends service life
Exceptional static and dynamic load ratings for various applications
Designed for efficient operation across a wide temperature range
Robust construction utilises high-quality materials for longevity
Related links
- NTN NK45/20R+1R40X45X20 40 mm ID Roller Bearing Needle Roller 55 mm OD
- NTN NK45/30RCT+1R40X45X30 40 mm ID Roller Bearing Needle Roller, 55 mm OD
- NTN HMK4520 45 mm ID Roller Bearing Needle Roller, 55 mm OD
- NTN 1R45X55X20 45 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- NTN 1R45X55X40 45 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- SKF NK 45/30 TN 45 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- NTN NK45/30RCT 45 mm ID Needle Roller Thrust Bearing Needle Roller 55 mm OD
- INA NK45/20-TV-XL 45 mm ID Roller Bearing Needle, 55 mm OD
