NTN NK105/36R 105 mm ID Roller Bearing Machined-ring, Needle Roller, 125 mm OD
- RS Stock No.:
- 453-813
- Mfr. Part No.:
- NK105/36R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€206.28
(exc. VAT)
€253.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.28 |
*price indicative
- RS Stock No.:
- 453-813
- Mfr. Part No.:
- NK105/36R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 105mm | |
| Race Width | 36mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Dynamic Load Rating | 111kN | |
| Series | NK105/36R | |
| Outside Diameter | 125mm | |
| Bearing Material | High Carbon Chrome Steel | |
| Maximum Speed - Oil | 3800rpm | |
| Standards/Approvals | RoHS | |
| Static Load Rating | 238kN | |
| Limiting Speed | 3800rpm | |
| Maximum Speed - Grease | 2500rpm | |
| Number of Rows | 1 | |
| End Type | Open | |
| Internal Clearance | CN | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 105mm | ||
Race Width 36mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Dynamic Load Rating 111kN | ||
Series NK105/36R | ||
Outside Diameter 125mm | ||
Bearing Material High Carbon Chrome Steel | ||
Maximum Speed - Oil 3800rpm | ||
Standards/Approvals RoHS | ||
Static Load Rating 238kN | ||
Limiting Speed 3800rpm | ||
Maximum Speed - Grease 2500rpm | ||
Number of Rows 1 | ||
End Type Open | ||
Internal Clearance CN | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is designed for precision and reliability, featuring a machined ring available without an inner ring. It is engineered for optimal performance, making it ideal for applications requiring robust support. Incorporating double-side ribs and lubrication holes, this bearing ensures smooth operation and longevity, benefitting both designers and end-users alike. With a compact size yet impressive load ratings, it provides an excellent balance of strength and versatility, suitable for a variety of technical applications where space is at a premium. Enjoy hassle-free maintenance with this reliable component, tailored to meet industry standards without compromising on efficiency.
Offers significant dynamic and static load ratings for dependable performance
Equipped with a lubrication hole for enhanced maintenance capabilities
Facilitates smooth operation thanks to its machined design
Robust construction minimizes wear over time, prolonging service life
Compact dimensions make it suitable for confined spaces while maintaining structural integrity
Adaptable to various environments, including both grease and oil lubrication applications
Related links
- NTN NK105/36R+1R95X105X36 95 mm ID Roller Bearing Machined-ring 125 mm OD
- NTN NK105/26R 105 mm ID Roller Bearing Needle Roller 125 mm OD
- NTN NA4918R 90 mm ID Roller Bearing Machined-ring 125 mm OD
- NTN NA6918R 90 mm ID Roller Bearing Machined-ring 125 mm OD
- NTN NK85/25R 85 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN NK85/35R 85 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN RNA4915R 85 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN NK85/25R+1R75X85X25 75 mm ID Roller Bearing Machined-ring 105 mm OD
