NTN NA4918R 90 mm ID Roller Bearing Machined-ring, Needle Roller, 125 mm OD
- RS Stock No.:
- 454-502
- Mfr. Part No.:
- NA4918R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€228.17
(exc. VAT)
€280.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.17 |
*price indicative
- RS Stock No.:
- 454-502
- Mfr. Part No.:
- NA4918R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 35mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Static Load Rating | 252kN | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Outside Diameter | 125mm | |
| Maximum Speed - Grease | 2500rpm | |
| Maximum Speed - Oil | 3800rpm | |
| Series | NA4918R | |
| Dynamic Load Rating | 116kN | |
| Standards/Approvals | RoHS | |
| Race Type | Needle Roller | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 35mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Static Load Rating 252kN | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Outside Diameter 125mm | ||
Maximum Speed - Grease 2500rpm | ||
Maximum Speed - Oil 3800rpm | ||
Series NA4918R | ||
Dynamic Load Rating 116kN | ||
Standards/Approvals RoHS | ||
Race Type Needle Roller | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing with machined ring and inner ring is expertly designed to provide superior performance in various applications. Featuring double-side ribs and a lubrication hole, this bearing is built for exceptional durability and efficiency. Ideal for systems requiring precise load distribution, it meets rigorous standards for dynamic and static load ratings, ensuring reliability under pressure. Its robust construction is complemented by a thoughtful design that incorporates intricate details, such as an optimal internal diameter and width to accommodate a range of fitting requirements. With its extensive operational temperature range, this bearing is adaptable for both standard and challenging environments, making it a versatile choice for engineers and technicians alike.
Constructed for enhanced load distribution across various applications
Incorporates a lubrication hole to facilitate maintenance
Features double-side ribs for improved stability and longevity
Optimised internal diameter and width for precise fitting
Offers adaptability to a wide range of operational temperatures
Designed with critical dimensions to meet high-performance standards
Related links
- NTN NA6918R 90 mm ID Roller Bearing Machined-ring 125 mm OD
- NTN NK105/36R 105 mm ID Roller Bearing Machined-ring 125 mm OD
- NTN NK105/36R+1R95X105X36 95 mm ID Roller Bearing Machined-ring 125 mm OD
- NTN NA4913R 65 mm ID Roller Bearing Machined-ring 90 mm OD
- NTN NK73/25R 73 mm ID Roller Bearing Machined-ring 90 mm OD
- NTN NK73/35R+1R65X73X35 65 mm ID Roller Bearing Machined-ring 90 mm OD
- NTN NK73/25R+1R65X73X25 65 mm ID Roller Bearing Machined-ring 90 mm OD
- NTN RNA4920 115 mm ID Roller Bearing Machined-ring 140 mm OD
