NTN 4T-16150/16282 Taper Roller 38 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 453-835
- Mfr. Part No.:
- 4T-16150/16282
- Manufacturer:
- NTN
Subtotal (1 unit)*
€70.49
(exc. VAT)
€86.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.49 |
*price indicative
- RS Stock No.:
- 453-835
- Mfr. Part No.:
- 4T-16150/16282
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 38mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Number of Rows | 1 | |
| Cup Width | 14.237mm | |
| Cone Width | 20.638mm | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 72mm | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Limiting Speed | 5300rpm, 7000rpm | |
| Bearing Dynamic Load Rating | 53kN | |
| Static Load Rating | 58.5kN | |
| Series | 4T-16150/16282 | |
| Maximum Speed - Oil | 7000rpm | |
| Maximum Speed - Grease | 5300rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 38mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Number of Rows 1 | ||
Cup Width 14.237mm | ||
Cone Width 20.638mm | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 72mm | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Limiting Speed 5300rpm, 7000rpm | ||
Bearing Dynamic Load Rating 53kN | ||
Static Load Rating 58.5kN | ||
Series 4T-16150/16282 | ||
Maximum Speed - Oil 7000rpm | ||
Maximum Speed - Grease 5300rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed to deliver exceptional performance and reliability in a wide range of applications. Its expertly engineered construction features a pressed steel cage, ensuring optimal strength and durability. With precise dimensions and impressive load capabilities, this bearing provides the perfect balance of efficiency and endurance. The product's robust design allows it to accommodate both radial and axial loads, making it suitable for various industrial settings. Combined with NTNs esteemed reputation for quality, this bearing assures users of its long-lasting service and minimal maintenance requirements. Whether in demanding environments or standard operations, this bearing stands out as a key component for ensuring smooth and efficient machinery operation.
Press-formed steel cage enhances bearing longevity and reliability
Ideal for applications requiring both radial and axial load handling
Optimised for high dynamic and static load capacities
Configured to operate efficiently at extreme temperature ranges
Max shoulder diameter specifications provide increased installation flexibility
Rated life coefficient contributes to extended service intervals
Low fatigue limit load ensures durability under sustained stresses
Compatibility with diverse lubrication types enhances operational versatility
Related links
- NTN 4T-16150/16284 Taper Roller 38.1 mm ID Roller Bearing, 72.238 mm OD
- NTN 4T-JL69349/JL69310PK Taper Roller 38 mm ID Roller Bearing, 63 mm OD
- NTN 4T-44150/44348 Taper Roller 38 mm ID Roller Bearing, 88.5 mm OD
- NTN 4T-JL69349/JL69310 Taper Roller 38 mm ID Roller Bearing, 63 mm OD
- NTN 4T-2788/2729 Taper Roller 38 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-30306D Taper Roller 30 mm ID Roller Bearing, 72 mm OD
- NTN 4T-JHM88540/JHM88513PX1 Taper Roller 30 mm ID Roller Bearing, 72 mm OD
- NTN 4T-16150 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 54 mm OD
