NTN 4T-44150/44348 Taper Roller 38 mm ID Roller Bearing, 88.5 mm OD
- RS Stock No.:
- 453-976
- Mfr. Part No.:
- 4T-44150/44348
- Manufacturer:
- NTN
Subtotal (1 unit)*
€70.02
(exc. VAT)
€86.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.02 |
*price indicative
- RS Stock No.:
- 453-976
- Mfr. Part No.:
- 4T-44150/44348
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 38mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Cup Width | 17.462mm | |
| Static Load Rating | 78kN | |
| Outside Diameter | 88.5mm | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Cone Width | 23.698mm | |
| Limiting Speed | 4000rpm, 5300rpm | |
| Maximum Speed - Grease | 4000rpm | |
| Maximum Speed - Oil | 5300rpm | |
| Series | Inch | |
| Bearing Dynamic Load Rating | 78.5kN | |
| Standards/Approvals | ABMA, RoHS, ISO 355, JIS B 1512 | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 38mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Cup Width 17.462mm | ||
Static Load Rating 78kN | ||
Outside Diameter 88.5mm | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Cone Width 23.698mm | ||
Limiting Speed 4000rpm, 5300rpm | ||
Maximum Speed - Grease 4000rpm | ||
Maximum Speed - Oil 5300rpm | ||
Series Inch | ||
Bearing Dynamic Load Rating 78.5kN | ||
Standards/Approvals ABMA, RoHS, ISO 355, JIS B 1512 | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is expertly designed to provide enhanced performance and reliability in various applications. The precision engineering behind this component ensures optimal load distribution, making it an ideal choice for both commercial and industrial setups. With a pressed steel cage, this bearing effectively combines strength and minimal weight, allowing for improved efficiency in dynamic conditions. The robust construction caters to a variety of operational demands, while its exceptional load capacity positions it as a dependable solution for differing applications. Ideal for those seeking durability and high performance, this bearing stands out as a remarkable product in the realm of mechanical components.
Delivers exceptional dynamic load performance to enhance productivity
Optimised for both oil and grease lubrication, catering to diverse operational needs
Designed for a wide temperature range, ensuring reliable performance in various environments
Features a compact design that facilitates easy integration into existing systems
Constructed with high-quality materials that prioritize longevity and performance
Offers precise tolerance levels for enhanced operational smoothness
Related links
- Timken 44150/44348 Taper 38.1 mm ID Roller Bearing, 88.5 mm OD
- NTN 4T-JL69349/JL69310PK Taper Roller 38 mm ID Roller Bearing, 63 mm OD
- NTN 4T-418/414 Taper Roller 38.1 mm ID Roller Bearing, 88.5 mm OD
- NTN 4T-JL69349/JL69310 Taper Roller 38 mm ID Roller Bearing, 63 mm OD
- NTN 4T-2788/2729 Taper Roller 38 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-16150/16282 Taper Roller 38 mm ID Roller Bearing, 72 mm OD
- NTN 4T-44162/44348 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 88.5 mm OD
- NTN 4T-44348 Single Row Tapered Roller Roller Bearing, 88.5 mm OD
