NTN 4T-2788/2729 Taper Roller 38 mm ID Roller Bearing, 76.2 mm OD
- RS Stock No.:
- 453-349
- Mfr. Part No.:
- 4T-2788/2729
- Manufacturer:
- NTN
Subtotal (1 unit)*
€44.45
(exc. VAT)
€54.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.45 |
*price indicative
- RS Stock No.:
- 453-349
- Mfr. Part No.:
- 4T-2788/2729
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 38mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Static Load Rating | 90.5kN | |
| Number of Rows | 1 | |
| Cone Width | 25.654mm | |
| Bearing Material | Case Carburised Steel | |
| Cup Width | 19.05mm | |
| Outside Diameter | 76.2mm | |
| Maximum Speed - Grease | 5100rpm | |
| Maximum Speed - Oil | 6800rpm | |
| Series | 4T-2788/2729 | |
| Standards/Approvals | ABMA, JIS B 1512, ISO 355, RoHS | |
| Bearing Dynamic Load Rating | 81kN | |
| Limiting Speed | 5100rpm, 6800rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 38mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Static Load Rating 90.5kN | ||
Number of Rows 1 | ||
Cone Width 25.654mm | ||
Bearing Material Case Carburised Steel | ||
Cup Width 19.05mm | ||
Outside Diameter 76.2mm | ||
Maximum Speed - Grease 5100rpm | ||
Maximum Speed - Oil 6800rpm | ||
Series 4T-2788/2729 | ||
Standards/Approvals ABMA, JIS B 1512, ISO 355, RoHS | ||
Bearing Dynamic Load Rating 81kN | ||
Limiting Speed 5100rpm, 6800rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN tapered roller bearing is specifically designed to handle both radial and axial loads with exceptional efficiency. Featuring a robust construction, it incorporates a pressed steel cage that enhances durability while reducing friction. The bearings precise dimensions enable seamless integration into various machinery and equipment, ensuring reliable operation across a wide temperature range. With an internal diameter of 38.1 mm and an external diameter of 76.2 mm, this product showcases an ideal balance of size and strength, catering perfectly to your engineering needs. Whether for industrial applications or advanced automotive systems, this tapered roller bearing guarantees outstanding performance and longevity, making it a crucial component for maintaining optimal functionality in your systems.
Engineered for seamless radial and axial load accommodation
Pressed steel cage design improves resilience under heavy load
Optimised for a broad temperature operating range from -40°C to 120°C
Compact size allows versatile application across numerous machine types
Designed for reduced friction, thereby enhancing energy efficiency
Excellent dynamic load capacity ensures reliability during high-speed operations
Configured for simplicity in installation and maintenance
Helps in prolonging equipment lifespan through effective load distribution
Related links
- Timken 2788/2729 Taper 38.1 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-2789/2729 Taper Roller 39.4 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-2788/2720 Taper Roller 38.1 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-28150/28300 Taper Roller 38.1 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM89449/HM89411 Taper Roller 36.51 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM89446/HM89410 Taper Roller 34.93 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM89448/HM89410 Taper Roller 36.51 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-2793/2720 Taper Roller 34.9 mm ID Roller Bearing, 76.2 mm OD
