NTN 4T-17118/17244 Taper Roller 29.9 mm ID Roller Bearing, 62 mm OD

Subtotal (1 unit)*

€44.57

(exc. VAT)

€54.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€44.57

*price indicative

RS Stock No.:
453-837
Mfr. Part No.:
4T-17118/17244
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

29.9mm

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Standards/Approvals

ABMA, ISO 355, RoHS, JIS B 1512

Series

4T-17118/17244

Maximum Speed - Oil

8400rpm

Maximum Speed - Grease

6300rpm

Limiting Speed

6300rpm, 8400rpm

Bearing Material

Case Hardening Steel

Cone Width

16.566mm

Number of Rows

1

Cup Width

14.288mm

Static Load Rating

42kN

Outside Diameter

62mm

Bearing Dynamic Load Rating

43kN

Race Type

Tapered

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is designed for high-load applications and provides exceptional support and reliability. Engineered with precision, it features a pressed steel cage that ensures smooth operation under demanding conditions. The tapered design optimises load distribution, making it ideal for various industrial uses where strength and durability are paramount. This bearing guarantees efficient performance, even in harsh environments, thanks to its ability to handle varying axial and radial loads. Whether used in machinery or automotive applications, it delivers outstanding longevity and operational efficiency, ensuring that your equipment runs smoothly.

Constructed with a robust pressed steel cage for superior strength

Optimised tapered design enhances load distribution and increases lifespan

Capable of handling both axial and radial loads efficiently

Designed for reliable performance in demanding environments

Features advanced materials that resist wear and enhance longevity

Allows for varying lubrication options to suit different operational needs

Ideal for application in a broad range of industrial and automotive contexts

Offers precise internal and external diameter metrics for accurate fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy