NTN 4T-15125/15245 Taper Roller 31.7 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 453-831
- Mfr. Part No.:
- 4T-15125/15245
- Manufacturer:
- NTN
Subtotal (1 unit)*
€27.91
(exc. VAT)
€34.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €27.91 |
*price indicative
- RS Stock No.:
- 453-831
- Mfr. Part No.:
- 4T-15125/15245
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 31.7mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Cup Width | 14.288mm | |
| Static Load Rating | 54kN | |
| Outside Diameter | 62mm | |
| Bearing Dynamic Load Rating | 52kN | |
| Standards/Approvals | JIS B 1512, ABMA, RoHS, ISO 355 | |
| Series | 4T-15125/15245 | |
| Maximum Speed - Oil | 8200rpm | |
| Number of Rows | 1 | |
| Cone Width | 20.638mm | |
| Maximum Speed - Grease | 6100rpm | |
| Limiting Speed | 8200rpm, 6100rpm | |
| Bearing Material | Case Carburised Steel | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 31.7mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Cup Width 14.288mm | ||
Static Load Rating 54kN | ||
Outside Diameter 62mm | ||
Bearing Dynamic Load Rating 52kN | ||
Standards/Approvals JIS B 1512, ABMA, RoHS, ISO 355 | ||
Series 4T-15125/15245 | ||
Maximum Speed - Oil 8200rpm | ||
Number of Rows 1 | ||
Cone Width 20.638mm | ||
Maximum Speed - Grease 6100rpm | ||
Limiting Speed 8200rpm, 6100rpm | ||
Bearing Material Case Carburised Steel | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly crafted to provide exceptional support and reliability in various applications. Designed for optimum performance, it features a pressed steel cage that enhances durability, ensuring longevity even under considerable load. Ideal for high-precision machinery, this bearing is tailored to handle both dynamic and static loads with ease. Its robust engineering makes it a preferred choice in demanding environments. With a focus on quality and performance, this product stands out for its effective load management and low noise operation, contributing to smoother machinery function. This bearing is a perfect addition to your equipment, providing the strength and stability needed for enhanced operational efficiency.
Optimised for load management, enhancing machine longevity
Pressed steel cage design improves strength and reliability
Low noise operation promotes a quieter working environment
Designed for dynamic and static load applications
High precision engineering ensures excellent performance
Durable materials allow for extended service life
Related links
- NTN 4T-2580/2520 Taper Roller 31.7 mm ID Roller Bearing, 66.4 mm OD
- NTN 4T-15117/15245 Taper Roller 29.9 mm ID Roller Bearing, 62 mm OD
- NTN 4T-15123/15245 Taper Roller 31.75 mm ID Roller Bearing, 62 mm OD
- Timken 15100/15245 Taper 25.4 mm ID Roller Bearing, 62 mm OD
- Timken 15117/15245 Taper 29.98 mm ID Roller Bearing, 62 mm OD
- Timken 15123/15245 Taper 31.75 mm ID Roller Bearing, 62 mm OD
- NTN 4T-LM78349/LM78310APX2 Taper Roller 35 mm ID Roller Bearing, 62 mm OD
- NTN 4T-17118/17244 Taper Roller 29.9 mm ID Roller Bearing, 62 mm OD
