NTN 4T-28682/28622 Taper Roller 57.1 mm ID Roller Bearing, 97.6 mm OD
- RS Stock No.:
- 453-859
- Mfr. Part No.:
- 4T-28682/28622
- Manufacturer:
- NTN
Subtotal (1 unit)*
€55.98
(exc. VAT)
€68.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €55.98 |
*price indicative
- RS Stock No.:
- 453-859
- Mfr. Part No.:
- 4T-28682/28622
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 57.1mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Cup Width | 19.446mm | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 97.6mm | |
| Number of Rows | 1 | |
| Cone Width | 24.608mm | |
| Static Load Rating | 128kN | |
| Maximum Speed - Grease | 3700rpm | |
| Maximum Speed - Oil | 4900rpm | |
| Limiting Speed | 3700rpm, 4900rpm | |
| Standards/Approvals | ISO 355, RoHS, JIS B 1512, ABMA | |
| Series | 4T-28682/28622 | |
| Bearing Dynamic Load Rating | 98kN | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 57.1mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Cup Width 19.446mm | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 97.6mm | ||
Number of Rows 1 | ||
Cone Width 24.608mm | ||
Static Load Rating 128kN | ||
Maximum Speed - Grease 3700rpm | ||
Maximum Speed - Oil 4900rpm | ||
Limiting Speed 3700rpm, 4900rpm | ||
Standards/Approvals ISO 355, RoHS, JIS B 1512, ABMA | ||
Series 4T-28682/28622 | ||
Bearing Dynamic Load Rating 98kN | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearings offer superior performance and versatility for various applications. Designed for precise load distribution, this product features a pressed steel cage that enhances reliability and efficiency. With an internal diameter of 57.15 mm and an external diameter of 97.63 mm, it is ideal for use in demanding environments where both static and dynamic loads are present. The bearing's robust construction reduces the risk of failure during operation, ensuring longer service life. Its notable bearing width of 24.608 mm allows for improved stability in motion, making it a favourite among engineers and technicians. Designed with performance in mind, this bearing caters to high-load applications while maintaining optimal operational conditions.
Engineered for high load-bearing capacities for enhanced durability
Suitable for a variety of applications, from industrial to commercial
Optimised design reduces friction, supporting smoother operation
Excellent thermal stability enables functionality in extreme temperatures
Low maintenance requirements contribute to operational efficiency
Utilises advanced materials for strength and longevity
Versatile dimensions tailor to specific installation needs
Related links
- NTN 4T-28680/28622 Taper Roller 55.5 mm ID Roller Bearing, 97.6 mm OD
- NTN 4T-39580/39520 Taper Roller 57.1 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-469/453X Taper Roller 57.1 mm ID Roller Bearing, 104.7 mm OD
- NTN 4T-39581/39520 Taper Roller 57.1 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-390/394A Taper Roller 57.1 mm ID Roller Bearing, 110 mm OD
- NTN 4T-387/382A Taper Roller 57.1 mm ID Roller Bearing, 96.8 mm OD
- Timken 28682/28622 Taper 57.15 mm ID Roller Bearing, 97.63 mm OD
- NTN 4T-28682 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 77 mm OD
