NTN 4T-390/394A Taper Roller 57.1 mm ID Roller Bearing, 110 mm OD

Subtotal (1 unit)*

€68.00

(exc. VAT)

€83.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€68.00

*price indicative

RS Stock No.:
453-971
Mfr. Part No.:
4T-390/394A
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

57.1mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Standards/Approvals

ABMA, JIS B 1512, RoHS, ISO 355

Series

4T-390/394A

Maximum Speed - Oil

4300rpm

Maximum Speed - Grease

3200rpm

Limiting Speed

3200rpm, 4300rpm

Bearing Material

Case Carburised Steel

Cone Width

21.996mm

Number of Rows

1

Cup Width

18.824mm

Static Load Rating

120kN

Outside Diameter

110mm

Bearing Dynamic Load Rating

99.5kN

Race Type

Tapered

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is expertly designed for optimal performance in various applications. Engineered , it assures precision and durability under heavy load conditions, making it an exceptional choice for industrial and mechanical settings. With its carefully crafted components, including a pressed steel cage and thoughtfully selected materials, this bearing not only enhances machine efficiency but also extends service life. The product's advanced design features contribute to superior load distribution and reliable operation, perfectly suited for demanding conditions. Experience the seamless integration of quality and reliability with this top-tier bearing solution.

Constructed with a robust steel cage for enhanced durability

Designed to operate under high dynamic and static load conditions

Facilitates smooth rolling action, reducing friction and wear

Features a wide operational temperature range, ensuring reliability in varying environments

Comes with comprehensive technical specifications for informed installation

Includes crucial performance metrics for assessing suitability in specific applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy