NTN 4T-39581/39520 Taper Roller 57.1 mm ID Roller Bearing, 112.7 mm OD
- RS Stock No.:
- 454-881
- Mfr. Part No.:
- 4T-39581/39520
- Manufacturer:
- NTN
Subtotal (1 unit)*
€75.07
(exc. VAT)
€92.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.07 |
*price indicative
- RS Stock No.:
- 454-881
- Mfr. Part No.:
- 4T-39581/39520
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 57.1mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Number of Rows | 1 | |
| Cone Width | 30.162mm | |
| Limiting Speed | 3200rpm, 4200rpm | |
| Maximum Speed - Grease | 3200rpm | |
| Maximum Speed - Oil | 4200rpm | |
| Series | 4T-39581/39520 | |
| Standards/Approvals | ABMA, RoHS, ISO 355, JIS B 1512 | |
| Bearing Dynamic Load Rating | 153kN | |
| Cup Width | 23.812mm | |
| Static Load Rating | 195kN | |
| Outside Diameter | 112.7mm | |
| Bearing Material | Case Carburised Steel | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 57.1mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Number of Rows 1 | ||
Cone Width 30.162mm | ||
Limiting Speed 3200rpm, 4200rpm | ||
Maximum Speed - Grease 3200rpm | ||
Maximum Speed - Oil 4200rpm | ||
Series 4T-39581/39520 | ||
Standards/Approvals ABMA, RoHS, ISO 355, JIS B 1512 | ||
Bearing Dynamic Load Rating 153kN | ||
Cup Width 23.812mm | ||
Static Load Rating 195kN | ||
Outside Diameter 112.7mm | ||
Bearing Material Case Carburised Steel | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered to deliver exceptional performance in various applications. Designed specifically for reliability, it features a pressed steel cage to ensure durability and facilitate seamless operation under load. Whether for industrial machinery or automotive uses, this product guarantees versatility and resilience, with precisely calculated dimensions to fit seamlessly into your project. The combination of robust material and superior design allows for efficient load distribution and extended service life, making it an ideal choice for those seeking quality and durability in their bearings.
Engineered for silent operation, reducing noise in sensitive applications
Incorporates advanced fatigue limit load specifications to boost lifespan
Designed to withstand extreme temperature variations for versatile use
Max shoulder diameter allows for better support and stability during operation
Rolling element material contributes to the overall resilience of the bearing
Related links
- NTN 4T-39580/39520 Taper Roller 57.1 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-39585/39520 Taper Roller 63.5 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-39590/39520 Taper Roller 66.6 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-469/453X Taper Roller 57.1 mm ID Roller Bearing, 104.7 mm OD
- NTN 4T-28682/28622 Taper Roller 57.1 mm ID Roller Bearing, 97.6 mm OD
- NTN 4T-390/394A Taper Roller 57.1 mm ID Roller Bearing, 110 mm OD
- NTN 4T-387/382A Taper Roller 57.1 mm ID Roller Bearing, 96.8 mm OD
- NTN 4T-29675/29620 Taper Roller 69.8 mm ID Roller Bearing, 112.7 mm OD
