NTN 4T-M804048 Single Row Tapered Roller 47.63 mm ID Roller Bearing, 69 mm OD
- RS Stock No.:
- 453-874
- Mfr. Part No.:
- 4T-M804048
- Manufacturer:
- NTN
Subtotal (1 unit)*
€54.37
(exc. VAT)
€66.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €54.37 |
*price indicative
- RS Stock No.:
- 453-874
- Mfr. Part No.:
- 4T-M804048
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 47.63mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Series | 4T-M804048 | |
| Standards/Approvals | RoHS | |
| Bearing Dynamic Load Rating | 91kN | |
| End Type | Open | |
| Outside Diameter | 69mm | |
| Static Load Rating | 101kN | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 47.63mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Series 4T-M804048 | ||
Standards/Approvals RoHS | ||
Bearing Dynamic Load Rating 91kN | ||
End Type Open | ||
Outside Diameter 69mm | ||
Static Load Rating 101kN | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to provide robust support and durability in various applications. Its innovative construction ensures high performance under varying loads, making it a reliable choice for many industrial needs. With a carefully engineered internal diameter and external dimensions, this bearing guarantees precise fitting and functionality. The pressed steel cage further enhances its resilience, allowing for smooth operation even under challenging conditions. Ideal for both OEMs and end-users, it promises longevity and consistent performance, ensuring your machinery runs as smoothly as possible.
Offers a high static load capability, making it suitable for demanding applications
Engineered for extended operational life, reducing maintenance needs
Acier de cementation rolling element material enhances wear resistance
Lightweight design allows for easy installation without compromising strength
Related links
- NTN 4T-386A Single Row Tapered Roller 47.63 mm ID Roller Bearing, 75 mm OD
- NTN 4T-369A Single Row Tapered Roller 47.63 mm ID Roller Bearing, 67 mm OD
- NTN 4T-55187C Single Row Tapered Roller 47.63 mm ID Roller Bearing, 85.5 mm OD
- NTN 4T-528 Single Row Tapered Roller 47.63 mm ID Roller Bearing, 73.4 mm OD
- NTN 4T-14276 Single Row Tapered Roller Roller Bearing, 69 mm OD
- NTN 4T-M804049/M804010 Tapered Roller 47.63 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-14130/14276 Taper Roller 33.3 mm ID Roller Bearing, 69 mm OD
- NTN 4T-55187C/55443 Taper Roller 47.63 mm ID Roller Bearing, 112.712 mm OD
