NTN 4T-386A Single Row Tapered Roller 47.63 mm ID Roller Bearing, 75 mm OD
- RS Stock No.:
- 453-723
- Mfr. Part No.:
- 4T-386A
- Manufacturer:
- NTN
Subtotal (1 unit)*
€32.92
(exc. VAT)
€40.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.92 |
*price indicative
- RS Stock No.:
- 453-723
- Mfr. Part No.:
- 4T-386A
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 47.63mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Series | 4T-386A | |
| Standards/Approvals | ISO 355, RoHS, JIS B 1512, ABMA | |
| Bearing Dynamic Load Rating | 86.5kN | |
| Static Load Rating | 96.5kN | |
| Number of Rows | 1 | |
| Cone Width | 21.946mm | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 75mm | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 47.63mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Series 4T-386A | ||
Standards/Approvals ISO 355, RoHS, JIS B 1512, ABMA | ||
Bearing Dynamic Load Rating 86.5kN | ||
Static Load Rating 96.5kN | ||
Number of Rows 1 | ||
Cone Width 21.946mm | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 75mm | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing offers exceptional performance, ideal for various demanding applications. Designed for durability and reliability, it features a mounted cone with a pressed steel cage, ensuring effective load handling and superior structural integrity. The product excels in delivering dynamic and static load capabilities, making it a dependable choice for engineers and manufacturers alike. Its carefully calculated dimensions, including internal and external diameters, contribute to its efficient performance in rotating equipment. With a proven history of engineering excellence, this bearing represents a robust solution for maintaining operational efficiency and minimising vibration.
Designed to operate efficiently in a wide range of temperatures and conditions
Features a dynamic load capacity that ensures smooth operation under regular use
Provides exceptional axial load support, enhancing product reliability
Precision-engineered dimensions to fit seamlessly in various applications
Easy installation process thanks to its user-friendly design
Compatible with a variety of machinery, making it versatile across industries
Related links
- NTN 4T-M804048 Single Row Tapered Roller 47.63 mm ID Roller Bearing, 69 mm OD
- NTN 4T-369A Single Row Tapered Roller 47.63 mm ID Roller Bearing, 67 mm OD
- NTN 4T-55187C Single Row Tapered Roller 47.63 mm ID Roller Bearing, 85.5 mm OD
- NTN 4T-528 Single Row Tapered Roller 47.63 mm ID Roller Bearing, 73.4 mm OD
- NTN 4T-385A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387AS Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387A Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-JM714249PK Single Row Tapered Roller 75 mm ID Roller Bearing, 75 mm OD
