NTN 4T-14276 Single Row Tapered Roller Roller Bearing, 69 mm OD

Subtotal (1 unit)*

€8.91

(exc. VAT)

€10.96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€8.91

*price indicative

RS Stock No.:
453-890
Mfr. Part No.:
4T-14276
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Bearing Material

Case Carburised Steel

Series

4T-14276

Cup Width

15.875mm

Number of Rows

1

Standards/Approvals

ABMA, ISO 355, JIS B 1512, RoHS

Outside Diameter

69mm

Bearing Type

Single Row Tapered Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearings are engineered to excel in various demanding applications, providing a seamless blend of durability and reliability. With meticulous attention to detail, these bearings are designed to optimally handle axial and radial loads, ensuring enhanced performance and longevity. Their robust construction and innovative design position them as an ideal choice for businesses seeking efficiency without compromising on quality. This product guarantees superior operational reliability, making it a trusted choice for industrial use. The forward-thinking design reflects the commitment to excellence that underpins the brand's reputation in the sphere of precision engineering.

Designed to accommodate combined loads, enhancing performance stability

Offers improved wear resistance for prolonged operational lifespan

Facilitates efficient heat dissipation during extended usage

Delivers outstanding vibration dampening, promoting quieter operation

Optimised for straightforward installation, minimising downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy