NTN HMK4520 45 mm ID Roller Bearing Needle Roller, 55 mm OD
- RS Stock No.:
- 454-468
- Mfr. Part No.:
- HMK4520
- Manufacturer:
- NTN
Subtotal (1 unit)*
€21.56
(exc. VAT)
€26.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.56 |
*price indicative
- RS Stock No.:
- 454-468
- Mfr. Part No.:
- HMK4520
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Internal Clearance | CN | |
| Outside Diameter | 55mm | |
| Static Load Rating | 53kN | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Limiting Speed | 5500rpm | |
| Maximum Speed - Oil | 5500rpm | |
| Series | HMK4520 | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 33kN | |
| Maximum Speed - Grease | 3700rpm | |
| Bearing Type | Needle Roller | |
| Race Type | Drawn Cup Needle Roller Bearing | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Internal Clearance CN | ||
Outside Diameter 55mm | ||
Static Load Rating 53kN | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Limiting Speed 5500rpm | ||
Maximum Speed - Oil 5500rpm | ||
Series HMK4520 | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 33kN | ||
Maximum Speed - Grease 3700rpm | ||
Bearing Type Needle Roller | ||
Race Type Drawn Cup Needle Roller Bearing | ||
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing is uniquely designed to provide a robust solution for applications requiring high load capacities in compact spaces. Featuring an open end design, this bearing type is well-suited for accommodating heavy loads while maintaining optimal performance in varying conditions. With meticulous engineering, this product promises reliability and durability, making it ideal for a variety of industrial applications. The lubrication options enhance its flexibility in maintenance, ensuring operational efficiency over time. Whether in automated machinery or heavy-duty equipment, this bearing thrives in challenging environments.
Optimised for heavy load requirements
Open end design allows for easy installation
Lubrication hole facilitates maintenance and longevity
Dynamic and static load ratings ensure reliable performance
Wide operating temperature range supports diverse applications
Related links
- NTN NK45/20R 45 mm ID Roller Bearing Needle Roller, 55 mm OD
- NTN 1R45X55X20 45 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- NTN 1R45X55X40 45 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- SKF NK 45/30 TN 45 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- NTN NK45/30RCT+1R40X45X30 40 mm ID Roller Bearing Needle Roller, 55 mm OD
- NTN 1R55X60X25 55 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- NTN 1R55X60X35 55 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- NTN 1R50X55X40 50 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
