NTN NK90/35R 90 mm ID Roller Bearing Needle Roller, Machined-ring, 110 mm OD
- RS Stock No.:
- 455-490
- Mfr. Part No.:
- NK90/35R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€127.74
(exc. VAT)
€157.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.74 |
*price indicative
- RS Stock No.:
- 455-490
- Mfr. Part No.:
- NK90/35R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 35mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Maximum Speed - Grease | 2900rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 208kN | |
| Limiting Speed | 4400rpm | |
| Outside Diameter | 110mm | |
| Dynamic Load Rating | 104kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | NK90/35R | |
| Maximum Speed - Oil | 4400rpm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 35mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Maximum Speed - Grease 2900rpm | ||
Internal Clearance CN | ||
Static Load Rating 208kN | ||
Limiting Speed 4400rpm | ||
Outside Diameter 110mm | ||
Dynamic Load Rating 104kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series NK90/35R | ||
Maximum Speed - Oil 4400rpm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing boasts a machined-ring design, ideally suited for applications requiring compact and high-performance components. Without an inner ring, it offers a sleek profile that facilitates improved motion dynamics. The bearing features double-side ribs and a lubrication hole, ensuring reliable operation even under demanding conditions. Precision-engineered, it provides exceptional durability with minimal friction, making it a preferred choice for manufacturers seeking both efficiency and longevity in their assemblies. With the capacity to handle significant loads and operate at varying speeds, this product embodies the quality and engineering excellence associated with its brand, perfect for a multitude of industrial uses.
Machined-ring design enhances performance and stability
Lubrication hole ensures optimal maintenance and longevity
Precision engineering for a lower friction coefficient
Suitable for high-speed operations in various applications
Radial clearance class contributes to superior performance in dynamic environments
Robust load ratings accommodate both static and dynamic stress
Related links
- NTN NK90/35R+1R80X90X35 80 mm ID Roller Bearing Needle Roller 110 mm OD
- NTN RNA4916R 90 mm ID Roller Bearing Needle Roller 110 mm OD
- NTN NA6916R 80 mm ID Needle Roller Thrust Bearing Needle Roller 110 mm OD
- NTN NK110/40R 110 mm ID Roller Bearing Needle Roller 130 mm OD
- NTN NA4822 110 mm ID Roller Bearing Needle Roller 140 mm OD
- NTN NKS70R 70 mm ID Roller Bearing Needle Roller 90 mm OD
- NTN NK80/35R+1R70X80X35 70 mm ID Roller Bearing Needle Roller 95 mm OD
- NTN NK75/35R 75 mm ID Roller Bearing Needle Roller 92 mm OD
