NTN NK80/25R 80 mm ID Roller Bearing Machined-ring, Needle Roller, 95 mm OD
- RS Stock No.:
- 453-945
- Mfr. Part No.:
- NK80/25R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€78.30
(exc. VAT)
€96.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.30 |
*price indicative
- RS Stock No.:
- 453-945
- Mfr. Part No.:
- NK80/25R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 25mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Maximum Speed - Grease | 3300rpm | |
| Limiting Speed | 5000rpm | |
| Internal Clearance | CN | |
| Maximum Speed - Oil | 5000rpm | |
| Series | NK80/25R | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Static Load Rating | 119kN | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Dynamic Load Rating | 57kN | |
| Outside Diameter | 95mm | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 25mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Maximum Speed - Grease 3300rpm | ||
Limiting Speed 5000rpm | ||
Internal Clearance CN | ||
Maximum Speed - Oil 5000rpm | ||
Series NK80/25R | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Static Load Rating 119kN | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Dynamic Load Rating 57kN | ||
Outside Diameter 95mm | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN needle roller bearing that stands out for its innovative design and robust construction. Designed without an inner ring, this bearing features a machined outer ring that allows it to excel in high-load applications while ensuring smooth rotational performance. With double-side ribs and a lubrication hole, it prioritises reliability and ease of maintenance. The product is suitable for various mechanical systems, making it an essential component for optimal performance in demanding environments. Whether under heavy loads or operating at high speeds, the NK80/25R delivers exceptional durability and efficiency, exemplifying quality and innovation in bearing technology.
Designed to efficiently handle dynamic loads, improving machinery reliability
Incorporates a lubrication hole, simplifying maintenance and reducing downtime
Adapts seamlessly to various applications, showcasing versatility in design
Classified under precision class P0, assuring accurate performance standards
Optimised for both grease and oil lubrication, catering to diverse operational needs
Related links
- NTN NK80/35R 80 mm ID Roller Bearing Machined-ring 95 mm OD
- NTN NK95/26R 95 mm ID Roller Bearing Machined-ring 115 mm OD
- NTN NK90/25R+1R80X90X25 80 mm ID Roller Bearing Machined-ring 110 mm OD
- NTN NK80/25R+1R70X80X25 70 mm ID Roller Bearing Needle Roller, 95 mm OD
- NTN NK105/36R+1R95X105X36 95 mm ID Roller Bearing Machined-ring 125 mm OD
- NTN NK85/25R 85 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN NK65/25R 65 mm ID Roller Bearing Machined-ring 78 mm OD
- NTN NK73/25R 73 mm ID Roller Bearing Machined-ring 90 mm OD
