NTN NK80/35R 80 mm ID Roller Bearing Machined-ring, Needle Roller, 95 mm OD
- RS Stock No.:
- 453-947
- Mfr. Part No.:
- NK80/35R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€97.56
(exc. VAT)
€120.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.56 |
*price indicative
- RS Stock No.:
- 453-947
- Mfr. Part No.:
- NK80/35R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 35mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Maximum Speed - Grease | 3300rpm | |
| Maximum Speed - Oil | 5000rpm | |
| Series | NK80/35R | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 79.5kN | |
| Static Load Rating | 184kN | |
| Internal Clearance | CN | |
| Outside Diameter | 95mm | |
| Bearing Material | High Carbon Chrome Steel | |
| Limiting Speed | 5000rpm | |
| Number of Rows | 1 | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 35mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Maximum Speed - Grease 3300rpm | ||
Maximum Speed - Oil 5000rpm | ||
Series NK80/35R | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 79.5kN | ||
Static Load Rating 184kN | ||
Internal Clearance CN | ||
Outside Diameter 95mm | ||
Bearing Material High Carbon Chrome Steel | ||
Limiting Speed 5000rpm | ||
Number of Rows 1 | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing with a machined ring is designed to deliver reliable performance in various applications. This particular model excels in providing robust support while maintaining efficient operation, thanks largely to its double-side ribs and lubrication hole, which ensure proper lubrication for enhanced longevity. Its precision class P0 guarantees that users will experience dependable and consistent performance. With a mass of 0.425 kg, this bearing is lightweight yet sturdy, making it an excellent choice for setups that demand both strength and efficiency. The operating temperature range from -20 °C to 120 °C further signifies its versatility in diverse environments.
Radial clearance class ensures optimal performance under varying loads
Max shaft and housing fillet radius for improved fitting and safety
Designed to perform at high speeds with grease and oil lubrication
Composed of high-quality 100Cr6 steel for superior durability
Related links
- NTN NK80/25R 80 mm ID Roller Bearing Machined-ring 95 mm OD
- NTN NK80/35R+1R70X80X35 70 mm ID Roller Bearing Needle Roller 95 mm OD
- NTN NK95/26R 95 mm ID Roller Bearing Machined-ring 115 mm OD
- NTN NK105/36R+1R95X105X36 95 mm ID Roller Bearing Machined-ring 125 mm OD
- NTN NK65/35R 65 mm ID Roller Bearing Machined-ring 78 mm OD
- NTN NK60/35R 60 mm ID Roller Bearing Machined-ring 72 mm OD
- NTN NK68/35R+1R60X68X35 60 mm ID Roller Bearing Machined-ring 82 mm OD
- NTN NK50/35R 50 mm ID Roller Bearing Machined-ring 62 mm OD
