NTN 4T-34306/34478 Taper Roller 77.7 mm ID Roller Bearing, 121.4 mm OD
- RS Stock No.:
- 453-957
- Mfr. Part No.:
- 4T-34306/34478
- Manufacturer:
- NTN
Subtotal (1 unit)*
€82.50
(exc. VAT)
€101.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.50 |
*price indicative
- RS Stock No.:
- 453-957
- Mfr. Part No.:
- 4T-34306/34478
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 77.7mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Oil | 3800rpm | |
| Maximum Speed - Grease | 2900rpm | |
| Limiting Speed | 3800rpm, 2900rpm | |
| Outside Diameter | 121.4mm | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 23.012mm | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 101kN | |
| Standards/Approvals | RoHS, ISO 355, JIS B 1512, ABMA | |
| Series | 4T-34306/34478 | |
| Static Load Rating | 127kN | |
| Cup Width | 17.462mm | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 77.7mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Maximum Speed - Oil 3800rpm | ||
Maximum Speed - Grease 2900rpm | ||
Limiting Speed 3800rpm, 2900rpm | ||
Outside Diameter 121.4mm | ||
Bearing Material Case Carburised Steel | ||
Cone Width 23.012mm | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 101kN | ||
Standards/Approvals RoHS, ISO 355, JIS B 1512, ABMA | ||
Series 4T-34306/34478 | ||
Static Load Rating 127kN | ||
Cup Width 17.462mm | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing epitomises precision and endurance, making it an essential component for various machinery and applications. Designed with a pressed steel cage, it ensures stability and durability while maintaining high performance. With its dynamic and static load capabilities, this bearing is ideal for handling substantial loads while minimising wear and tear. The thoughtful engineering behind this product also accommodates different lubrication methods, offering flexibility for maintenance. Whether used in industrial machinery or automotive applications, this bearing exemplifies reliability and efficiency, ensuring smooth operations in every environment.
Engineered for optimal load distribution, enhancing performance under pressure
Compatible with both oil and grease lubrication, providing versatile maintenance options
High fatigue limit load capabilities ensure prolonged lifespan in demanding conditions
Constructed with robust materials for unparalleled resilience and strength
Ratings and coefficients streamline selection for specific applications, simplifying the decision-making process
Related links
- NTN 4T-42690/42620 Taper Roller 77.7 mm ID Roller Bearing, 127 mm OD
- NTN 4T-LM814849/LM814810 Taper Roller 77.7 mm ID Roller Bearing, 117.4 mm OD
- NTN 4T-34300/34478 Taper Roller 76.2 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-34306 Single Row Tapered Roller 77.79 mm ID Roller Bearing, 98.5 mm OD
- NTN 4T-25590/25523 Taper Roller Roller Bearing, 82.931 mm OD
- NTN 4T-07087X/07210X Taper Roller Roller Bearing
- NTN 4T-33008 Taper Roller 40 mm ID Roller Bearing, 68 mm OD
- NTN 4T-HM212010 Taper Roller Roller Bearing, 122.238 mm OD
