NTN 4T-368A/362 Taper Roller 50.8 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 453-965
- Mfr. Part No.:
- 4T-368A/362
- Manufacturer:
- NTN
Subtotal (1 unit)*
€52.49
(exc. VAT)
€64.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €52.49 |
*price indicative
- RS Stock No.:
- 453-965
- Mfr. Part No.:
- 4T-368A/362
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50.8mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Outside Diameter | 90mm | |
| Static Load Rating | 90.5kN | |
| Cup Width | 15.875mm | |
| Number of Rows | 1 | |
| Cone Width | 22.225mm | |
| Limiting Speed | 4100rpm, 5500rpm | |
| Bearing Material | Case Hardening Steel | |
| Maximum Speed - Grease | 4100rpm | |
| Bearing Dynamic Load Rating | 85kN | |
| Standards/Approvals | JIS B 1512, RoHS, ABMA, ISO 355 | |
| Series | 4T-368A/362 | |
| Maximum Speed - Oil | 5500rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50.8mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Outside Diameter 90mm | ||
Static Load Rating 90.5kN | ||
Cup Width 15.875mm | ||
Number of Rows 1 | ||
Cone Width 22.225mm | ||
Limiting Speed 4100rpm, 5500rpm | ||
Bearing Material Case Hardening Steel | ||
Maximum Speed - Grease 4100rpm | ||
Bearing Dynamic Load Rating 85kN | ||
Standards/Approvals JIS B 1512, RoHS, ABMA, ISO 355 | ||
Series 4T-368A/362 | ||
Maximum Speed - Oil 5500rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing offers exceptional performance and reliability, making it an ideal choice for a wide range of industrial applications. Designed to withstand heavy loads, this bearing features a robust pressed steel cage that ensures smooth operation and longevity. With precise internal and external diameter measurements, it perfectly accommodates various engineering needs. Additionally, its high dynamic and static load ratings signify its ability to endure demanding conditions, providing users with peace of mind in performance-critical situations. Suitable for both oil and grease lubrication, this bearing is engineered for versatility, allowing for use in diverse operational environments, making it a staple in any maintenance toolkit.
Robust pressed steel cage ensures durability
Designed for high dynamic load applications
Compatible with both oil and grease lubrication methods
Max operating temperature of 120 °C for versatile applications
Min operating temperature of -40 °C allows for extreme environmental use
Precision manufacturing guarantees a perfect fit for various setups
Optimised for longevity with low fatigue limit load ratings
User-friendly design facilitates easy installation
Related links
- NTN 4T-368A/362A Taper Roller 50.8 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-368A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
- NTN 4T-365/362 Taper Roller 50 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-529/522 Taper Roller 50.8 mm ID Roller Bearing, 101.6 mm OD
- NTN 4T-HM907643/HM907614 Taper Roller 50.8 mm ID Roller Bearing, 111.1 mm OD
- NTN 4T-28580/28521 Taper Roller 50.8 mm ID Roller Bearing, 92 mm OD
- NTN 4T-18790/18720 Taper Roller 50.8 mm ID Roller Bearing, 85 mm OD
- NTN 4T-4580/4535 Taper Roller 50.8 mm ID Roller Bearing, 104.7 mm OD
