NTN 4T-HM804840/HM804810 Taper Roller 41.2 mm ID Roller Bearing, 95.2 mm OD
- RS Stock No.:
- 453-989
- Mfr. Part No.:
- 4T-HM804840/HM804810
- Manufacturer:
- NTN
Subtotal (1 unit)*
€82.74
(exc. VAT)
€101.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.74 |
*price indicative
- RS Stock No.:
- 453-989
- Mfr. Part No.:
- 4T-HM804840/HM804810
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 41.2mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Outside Diameter | 95.2mm | |
| Static Load Rating | 147kN | |
| Cup Width | 23.02mm | |
| Number of Rows | 1 | |
| Cone Width | 29.37mm | |
| Limiting Speed | 4000rpm, 5300rpm | |
| Bearing Material | Case Carburised Steel | |
| Bearing Dynamic Load Rating | 120kN | |
| Standards/Approvals | ABMA, RoHS, ISO 355, JIS B 1512 | |
| Series | HM | |
| Maximum Speed - Oil | 5300rpm | |
| Maximum Speed - Grease | 4000rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 41.2mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Outside Diameter 95.2mm | ||
Static Load Rating 147kN | ||
Cup Width 23.02mm | ||
Number of Rows 1 | ||
Cone Width 29.37mm | ||
Limiting Speed 4000rpm, 5300rpm | ||
Bearing Material Case Carburised Steel | ||
Bearing Dynamic Load Rating 120kN | ||
Standards/Approvals ABMA, RoHS, ISO 355, JIS B 1512 | ||
Series HM | ||
Maximum Speed - Oil 5300rpm | ||
Maximum Speed - Grease 4000rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing has been meticulously engineered for optimal performance in a variety of applications. Designed with a pressed steel cage, it supports heavy loads while ensuring smooth motion and durability over time. The product embodies a perfect blend of reliability and efficiency, catering to the diverse needs of industrial machinery. Its robust construction and precision design provide excellent support and longevity, making it an ideal choice for professionals seeking dependable bearing solutions. Furthermore, the versatile operating temperature range enhances its usability across different environments, establishing it as a top-tier selection for those who require high-performance components.
Designed to withstand extreme temperatures for versatility in different applications
Features a compact size, ensuring it fits seamlessly into limited spaces
Enables smooth operation, contributing to reduced friction and wear
Enhances machinery lifespan by efficiently distributing load and stress
Assures minimal maintenance needs, saving both time and operational costs
Related links
- NTN 4T-HM804846/HM804810 Taper Roller 47.6 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-HM804848/HM804810 Taper Roller 48.4 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-HM903245/HM903210 Taper Roller 41.2 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-33895/33822 Taper Roller 53.9 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-33885/33822 Taper Roller 44.4 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-HM903249/HM903210 Taper Roller 44.45 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-24780/24720 Taper Roller 41.2 mm ID Roller Bearing, 76 mm OD
- NTN 4T-11162/11300 Taper Roller 41.2 mm ID Roller Bearing, 76.2 mm OD
