NTN 4T-HM804848/HM804810 Taper Roller 48.4 mm ID Roller Bearing, 95.2 mm OD
- RS Stock No.:
- 453-992
- Mfr. Part No.:
- 4T-HM804848/HM804810
- Manufacturer:
- NTN
Subtotal (1 unit)*
€76.81
(exc. VAT)
€94.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €76.81 |
*price indicative
- RS Stock No.:
- 453-992
- Mfr. Part No.:
- 4T-HM804848/HM804810
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 48.4mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 147kN | |
| Cup Width | 23.02mm | |
| Outside Diameter | 95.2mm | |
| Bearing Dynamic Load Rating | 120kN | |
| Standards/Approvals | RoHS, ISO 355, ABMA, JIS B 1512 | |
| Series | 4T-HM804848/HM804810 | |
| Maximum Speed - Oil | 5300rpm | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 29.37mm | |
| Limiting Speed | 5300rpm, 4000rpm | |
| Maximum Speed - Grease | 4000rpm | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 48.4mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 147kN | ||
Cup Width 23.02mm | ||
Outside Diameter 95.2mm | ||
Bearing Dynamic Load Rating 120kN | ||
Standards/Approvals RoHS, ISO 355, ABMA, JIS B 1512 | ||
Series 4T-HM804848/HM804810 | ||
Maximum Speed - Oil 5300rpm | ||
Bearing Material Case Carburised Steel | ||
Cone Width 29.37mm | ||
Limiting Speed 5300rpm, 4000rpm | ||
Maximum Speed - Grease 4000rpm | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is expertly designed to meet the demanding requirements of various industries. With a pressed steel cage construction, it ensures strength and durability under high loads. The product provides reliable performance, making it an excellent choice for applications requiring precision and resilience. Its optimal dimensions facilitate smooth operation while effectively handling radial and axial loads. Ideal for both commercial and industrial use, this bearing offers a versatile solution that excels in reliability and efficiency.
Optimised dimensions allow for efficient load handling
Designed to operate effectively in both low and high temperature conditions
Facilitates smoother running to extend machine life
Offers a robust performance with dynamic load capabilities
Provides a dependable solution for various applications
Related links
- NTN 4T-HM804846/HM804810 Taper Roller 47.6 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-HM804840/HM804810 Taper Roller 41.2 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-33895/33822 Taper Roller 53.9 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-33885/33822 Taper Roller 44.4 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-HM903249/HM903210 Taper Roller 44.45 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-HM903245/HM903210 Taper Roller 41.2 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-L319249/L319210 Taper Roller 95.2 mm ID Roller Bearing, 130.1 mm OD
- NTN 4T-594A/592A Taper Roller 95.2 mm ID Roller Bearing, 152.4 mm OD
