NTN 4T-HM903245/HM903210 Taper Roller 41.2 mm ID Roller Bearing, 95.2 mm OD
- RS Stock No.:
- 453-997
- Mfr. Part No.:
- 4T-HM903245/HM903210
- Manufacturer:
- NTN
Subtotal (1 unit)*
€109.15
(exc. VAT)
€134.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.15 |
*price indicative
- RS Stock No.:
- 453-997
- Mfr. Part No.:
- 4T-HM903245/HM903210
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 41.2mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Maximum Speed - Grease | 3700rpm | |
| Limiting Speed | 5100rpm, 6800rpm | |
| Bearing Material | Case Carburised Steel | |
| Maximum Speed - Oil | 4900rpm | |
| Series | HM | |
| Standards/Approvals | JIS B 1512, ISO 355, ABMA, RoHS | |
| Bearing Dynamic Load Rating | 107kN | |
| Static Load Rating | 116kN | |
| Outside Diameter | 95.2mm | |
| Cup Width | 22.225mm | |
| Cone Width | 28.575mm | |
| Number of Rows | 1 | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 41.2mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Maximum Speed - Grease 3700rpm | ||
Limiting Speed 5100rpm, 6800rpm | ||
Bearing Material Case Carburised Steel | ||
Maximum Speed - Oil 4900rpm | ||
Series HM | ||
Standards/Approvals JIS B 1512, ISO 355, ABMA, RoHS | ||
Bearing Dynamic Load Rating 107kN | ||
Static Load Rating 116kN | ||
Outside Diameter 95.2mm | ||
Cup Width 22.225mm | ||
Cone Width 28.575mm | ||
Number of Rows 1 | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is engineered for reliability and efficiency, ensuring optimal performance in various applications. Designed with precision, it features a unique pressed steel cage that securely holds rollers in place, enhancing durability while minimising friction. Its robust construction allows it to withstand significant load capacities, making it ideal for heavy-duty responsibilities. This product guarantees a seamless fit, ensuring smooth rotation and longevity, catering specifically to the needs of industries requiring robust components. With extensive design considerations, it is capable of operating under extreme temperatures, ensuring consistent performance even in challenging environments.
Engineered for high load capacities and durability
Designed for excellent friction management and smooth operation
Characteristics enable performance in extreme temperatures
Features a pressed steel cage for added strength and stability
Developed with an emphasis on longevity, reducing part replacements
Versatile fit for various industrial applications and machinery
Related links
- NTN 4T-HM903249/HM903210 Taper Roller 44.45 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-HM804840/HM804810 Taper Roller 41.2 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-HM804846/HM804810 Taper Roller 47.6 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-33895/33822 Taper Roller 53.9 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-HM804848/HM804810 Taper Roller 48.4 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-33885/33822 Taper Roller 44.4 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-24780/24720 Taper Roller 41.2 mm ID Roller Bearing, 76 mm OD
- NTN 4T-11162/11300 Taper Roller 41.2 mm ID Roller Bearing, 76.2 mm OD
