NTN 4T-12175 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 61 mm OD

Subtotal (1 unit)*

€39.96

(exc. VAT)

€49.15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€39.96

*price indicative

RS Stock No.:
454-430
Mfr. Part No.:
4T-12175
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

44.45mm

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Static Load Rating

54kN

Outside Diameter

61mm

Bearing Dynamic Load Rating

48.5kN

Standards/Approvals

RoHS, JIS B 1512, ISO 355, ABMA

Series

4T-12175

Bearing Material

Case Carburised Steel

Number of Rows

1

Bearing Type

Single Row Tapered Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearings are designed for high performance and reliability in a variety of applications. These bearings excel in configurations requiring robust support and precise axial alignment, making them ideal for industries demanding durability. They feature a unique mounted cone with a pressed steel cage, providing a strong and stable structure that withstands varying loads and operational stresses. Manufactured by NTN, these components are backed by extensive expertise and commitment to quality, ensuring they meet the rigorous demands of engineering and manufacturing sectors. With a focus on longevity, these bearings offer superior performance over time, contributing to enhanced machinery efficiency and reduced maintenance needs.

Enhanced axial load capacity optimises performance in demanding applications

Designed with a pressed steel cage for structural integrity and resilience

Facilitates easy installation and replacement, streamlining maintenance processes

Constructed for high dynamic load capabilities, assuring reliability under stress

Features a specific design for robust support and endurance in operational contexts

Ideal for varying industrial applications, showcasing versatility and adaptability

Offers a low coefficient of friction, contributing to improved energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy