NTN 4T-55175C/55437 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 111.125 mm OD
- RS Stock No.:
- 455-538
- Mfr. Part No.:
- 4T-55175C/55437
- Manufacturer:
- NTN
Subtotal (1 unit)*
€85.23
(exc. VAT)
€104.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.23 |
*price indicative
- RS Stock No.:
- 455-538
- Mfr. Part No.:
- 4T-55175C/55437
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 44.45mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Limiting Speed | 4200rpm, 3200rpm | |
| Bearing Material | Case Hardening Steel | |
| Maximum Speed - Grease | 3200rpm | |
| Maximum Speed - Oil | 4200rpm | |
| Series | 4T-55175C/55437 | |
| Standards/Approvals | ABMA, RoHS, ISO 355, JIS B 1512 | |
| Bearing Dynamic Load Rating | 115kN | |
| Outside Diameter | 111.125mm | |
| Cone Width | 26.909mm | |
| Number of Rows | 1 | |
| Cup Width | 20.638mm | |
| Static Load Rating | 136kN | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 44.45mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Limiting Speed 4200rpm, 3200rpm | ||
Bearing Material Case Hardening Steel | ||
Maximum Speed - Grease 3200rpm | ||
Maximum Speed - Oil 4200rpm | ||
Series 4T-55175C/55437 | ||
Standards/Approvals ABMA, RoHS, ISO 355, JIS B 1512 | ||
Bearing Dynamic Load Rating 115kN | ||
Outside Diameter 111.125mm | ||
Cone Width 26.909mm | ||
Number of Rows 1 | ||
Cup Width 20.638mm | ||
Static Load Rating 136kN | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN tapered roller bearing is designed for superior performance in various industrial applications. The precision engineering of this product ensures optimal load distribution and enhanced longevity. With its robust construction featuring a pressed steel cage, it offers reliable operation even under heavy loads. This bearing is particularly suited for use in equipment where alignment and durability are critical. The carefully selected materials and advanced manufacturing techniques provide excellent reliability and ease of installation, making it an ideal choice for automotive and machinery applications alike.
Robust design ensures lasting reliability under demanding conditions
Pressed steel cage construction enhances load capacity and stability
Precision-engineered for optimal performance and reduced friction
Wide operational temperature range allows use in various environments
Compatibility with multiple lubrication methods ensures flexibility in maintenance
Designed to minimise noise and vibration, improving overall equipment comfort
Related links
- NTN 4T-55437 Single Row Tapered Roller Roller Bearing, 111.125 mm OD
- NTN 4T-HM903249 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 71.5 mm OD
- NTN 4T-HM803149 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 68.5 mm OD
- NTN 4T-HM807040/HM807010 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 104.775 mm OD
- NTN 4T-25580 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 63 mm OD
- NTN 4T-12175 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 61 mm OD
- NTN 4T-53176 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 92.075 mm OD
- NTN 4T-53375 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 95.25 mm OD
