NTN NA4914R 70 mm ID Roller Bearing Machined-ring, Needle Roller, 100 mm OD
- RS Stock No.:
- 454-070
- Mfr. Part No.:
- NA4914R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€136.40
(exc. VAT)
€167.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.40 |
*price indicative
- RS Stock No.:
- 454-070
- Mfr. Part No.:
- NA4914R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 30mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Maximum Speed - Grease | 3300rpm | |
| Dynamic Load Rating | 85.5kN | |
| Standards/Approvals | RoHS | |
| Series | NA4914R | |
| Maximum Speed - Oil | 5000rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 156kN | |
| Number of Rows | 1 | |
| Outside Diameter | 100mm | |
| Race Type | Needle Roller | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 30mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Maximum Speed - Grease 3300rpm | ||
Dynamic Load Rating 85.5kN | ||
Standards/Approvals RoHS | ||
Series NA4914R | ||
Maximum Speed - Oil 5000rpm | ||
Internal Clearance CN | ||
Static Load Rating 156kN | ||
Number of Rows 1 | ||
Outside Diameter 100mm | ||
Race Type Needle Roller | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is designed for robust performance in diverse applications. With its machined-ring construction and inclusion of an inner ring, this bearing ensures high-load capacity and durability. It features double-side ribs and a lubrication hole, optimising performance and maintenance. Engineered for precision, the bearing offers minimal radial and axial clearance, allowing for smooth operation under varying conditions. Ideal for high-speed applications, this bearing accommodates both grease and oil lubrication, making it versatile for different operational needs. Its wide operational temperature range further enhances its usability in challenging environments, ensuring reliability and efficiency.
Optimised for high-load applications
Incorporates both inner and outer lubrication holes
Suitable for a wide range of operating temperatures
Designed for efficient grease and oil lubrication
Features double-side ribs for enhanced stability
Precision-engineered with minimal axial clearance
Related links
- NTN NA6914R 70 mm ID Needle Roller Thrust Bearing Machined-ring 100 mm OD
- NTN RNA6914R 80 mm ID Roller Bearing Machined-ring 100 mm OD
- NTN NK70/35R 70 mm ID Roller Bearing Machined-ring 85 mm OD
- NTN NA4920C3 100 mm ID Roller Bearing Machined-ring 140 mm OD
- NTN NK110/30R+1R100X110X30 100 mm ID Roller Bearing Machined-ring 130 mm OD
- NTN NK100/36R 100 mm ID Roller Bearing Machined-ring 120 mm OD
- NTN NK80/35R 80 mm ID Roller Bearing Machined-ring 95 mm OD
- NTN NA4913R 65 mm ID Roller Bearing Machined-ring 90 mm OD
