NTN NK70/35R 70 mm ID Roller Bearing Machined-ring, Needle Roller, 85 mm OD
- RS Stock No.:
- 453-938
- Mfr. Part No.:
- NK70/35R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€75.08
(exc. VAT)
€92.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.08 |
*price indicative
- RS Stock No.:
- 453-938
- Mfr. Part No.:
- NK70/35R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 35mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Maximum Speed - Grease | 3700rpm | |
| Limiting Speed | 5500rpm | |
| Bearing Material | High Carbon Chrome Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 144kN | |
| Internal Clearance | CN | |
| Outside Diameter | 85mm | |
| Dynamic Load Rating | 64kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | NK70/35R | |
| Maximum Speed - Oil | 5500rpm | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 35mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Maximum Speed - Grease 3700rpm | ||
Limiting Speed 5500rpm | ||
Bearing Material High Carbon Chrome Steel | ||
Number of Rows 1 | ||
Static Load Rating 144kN | ||
Internal Clearance CN | ||
Outside Diameter 85mm | ||
Dynamic Load Rating 64kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series NK70/35R | ||
Maximum Speed - Oil 5500rpm | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing with a machined-ring design and no inner ring is engineered for robust performance and reliability across various industrial applications. Designed to meet high precision standards, this component features double-side ribs and a lubrication hole to ensure optimal operation. The combination of a lightweight structure and exceptional load ratings makes it suitable for demanding environments, while its ability to maintain functionality within a wide temperature range provides versatility. The innovative design minimizes friction and wear, allowing for extended service life and reduced maintenance needs, making it an essential choice for engineers seeking efficiency and durability in their machinery.
Double-side ribs secure stability during movement
Lightweight construction aids in reducing overall machinery weight
Lubrication hole facilitates easy maintenance and increased lifespan
Wide operational temperature range adapts to various environments
High precision class indicates superior manufacturing standards
Related links
- NTN NK85/35R 85 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN NK85/25R 85 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN RNA4915R 85 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN NA4917R 85 mm ID Roller Bearing Machined-ring 120 mm OD
- NTN NK95/26R+1R85X95X26 85 mm ID Roller Bearing Machined-ring 115 mm OD
- NTN NK80/35R 80 mm ID Roller Bearing Machined-ring 95 mm OD
- NTN NK65/35R 65 mm ID Roller Bearing Machined-ring 78 mm OD
- NTN NK60/35R 60 mm ID Roller Bearing Machined-ring 72 mm OD
