NTN 4T-594/592A Taper Roller 152.4 mm ID Roller Bearing, 95 mm OD
- RS Stock No.:
- 454-142
- Mfr. Part No.:
- 4T-594/592A
- Manufacturer:
- NTN
Subtotal (1 unit)*
€134.68
(exc. VAT)
€165.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.68 |
*price indicative
- RS Stock No.:
- 454-142
- Mfr. Part No.:
- 4T-594/592A
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 152.4mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Series | 4T-594/592A | |
| Standards/Approvals | ABMA, ISO 355, RoHS, JIS B 1512 | |
| Bearing Dynamic Load Rating | 199kN | |
| Outside Diameter | 95mm | |
| Static Load Rating | 279kN | |
| Cup Width | 30.162mm | |
| Number of Rows | 1 | |
| Cone Width | 36.322mm | |
| Bearing Material | Case Hardening Steel | |
| Maximum Speed - Oil | 3100rpm | |
| Maximum Speed - Grease | 2300rpm | |
| Limiting Speed | 2300rpm, 3100rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 152.4mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Series 4T-594/592A | ||
Standards/Approvals ABMA, ISO 355, RoHS, JIS B 1512 | ||
Bearing Dynamic Load Rating 199kN | ||
Outside Diameter 95mm | ||
Static Load Rating 279kN | ||
Cup Width 30.162mm | ||
Number of Rows 1 | ||
Cone Width 36.322mm | ||
Bearing Material Case Hardening Steel | ||
Maximum Speed - Oil 3100rpm | ||
Maximum Speed - Grease 2300rpm | ||
Limiting Speed 2300rpm, 3100rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing embodies precision engineering, designed for optimal performance and longevity. With a robust internal and external diameter, it allows for efficient load distribution, ensuring smooth operation even under demanding conditions. The unique pressed steel cage construction enhances strength while reducing friction, making it an ideal choice for various applications. Its comprehensive operational temperature range contributes to its adaptability in different environments, while the carefully calculated load ratings demonstrate its capacity to withstand significant stress. Whether used in heavy machinery or automotive applications, this product guarantees reliability and efficiency.
Constructed with a pressed steel cage for enhanced durability and performance
Optimised for increased load distribution efficiency, ensuring smoother operation
Designed to function effectively across a wide range of temperatures
Exhibits impressive resistance to wear, extending the lifespan of machinery
Features a high static load rating suitable for various industrial applications
Facilitates lower friction, contributing to improved energy efficiency
Related links
- NTN 4T-598A/592A Taper Roller 92 mm ID Roller Bearing, 152.4 mm OD
- NTN 4T-594A/592A Taper Roller 95.2 mm ID Roller Bearing, 152.4 mm OD
- NTN 4T-M231649/M231610 Tapered Roller 152.4 mm ID Tapered Roller Bearing, 222.25 mm OD
- NTN 4T-99600/99100 Tapered Roller 152.4 mm ID Tapered Roller Bearing, 254 mm OD
- NTN 4T-32012X Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- NTN 4T-33012 Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- NTN 4T-T7FC045 Taper Roller 45 mm ID Roller Bearing, 95 mm OD
- NTN 4T-JM207049/JM207010 Taper Roller 55 mm ID Roller Bearing, 95 mm OD
