NTN 4T-99600/99100 Tapered Roller 152.4 mm ID Tapered Roller Bearing, 254 mm OD
- RS Stock No.:
- 698-374
- Mfr. Part No.:
- 4T-99600/99100
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€738.82
(exc. VAT)
€908.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €738.82 |
*price indicative
- RS Stock No.:
- 698-374
- Mfr. Part No.:
- 4T-99600/99100
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 152.4mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 910kN | |
| Number of Rows | 1 | |
| Cone Width | 66.67mm | |
| Bearing Material | Steel | |
| Outside Diameter | 254mm | |
| Cup Width | 47.62mm | |
| Bearing Dynamic Load Rating | 550kN | |
| Series | 4T | |
| End Type | Open | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 152.4mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 910kN | ||
Number of Rows 1 | ||
Cone Width 66.67mm | ||
Bearing Material Steel | ||
Outside Diameter 254mm | ||
Cup Width 47.62mm | ||
Bearing Dynamic Load Rating 550kN | ||
Series 4T | ||
End Type Open | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is expertly designed to support heavy loads while ensuring smooth operation in a variety of applications. This single row tapered roller bearing features a robust pressed steel cage that enhances durability and reliability. Ideal for use in machinery where precision is critical, this bearing offers the Ideal balance between strength and functionality, making it an essential component for enhanced mechanical performance.
Designed to accommodate both radial and axial loads, ensuring versatile performance
Constructed with a pressed steel cage for improved longevity under rigorous use
Single row design aids in effective load distribution for better stability
Perfect for applications where precision and reliability are non-negotiable
Manufactured by ntn, a trusted name in bearing solutions, guaranteeing quality and performance
Optimally suited for various industrial machinery, ensuring efficient operation
The tapered design allows for easy fitment into equipment, streamlining maintenance
Related links
- NTN 4T-M231649/M231610 Tapered Roller 152.4 mm ID Tapered Roller Bearing, 222.25 mm OD
- NTN 4T-HH228310 Single Row Tapered Roller Roller Bearing, 254 mm OD
- NTN 4T-594/592A Taper Roller 152.4 mm ID Roller Bearing, 95 mm OD
- NTN 4T-594A Tapered Roller 95.25 mm ID Tapered Roller Bearing, 152.4 mm OD
- NTN 4T-598A/592A Taper Roller 92 mm ID Roller Bearing, 152.4 mm OD
- NTN 4T-594A/592A Taper Roller 95.2 mm ID Roller Bearing, 152.4 mm OD
- NTN 4T-LM11910 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 45.237 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
