NTN 4T-M231649/M231610 Tapered Roller 152.4 mm ID Tapered Roller Bearing, 222.25 mm OD
- RS Stock No.:
- 699-115
- Mfr. Part No.:
- 4T-M231649/M231610
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€631.30
(exc. VAT)
€776.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €631.30 |
*price indicative
- RS Stock No.:
- 699-115
- Mfr. Part No.:
- 4T-M231649/M231610
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 152.4mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | 4T | |
| Number of Rows | 1 | |
| Cup Width | 34.92mm | |
| Static Load Rating | 585kN | |
| Outside Diameter | 222.25mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 315kN | |
| Cone Width | 46.83mm | |
| Bearing Material | Steel | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 152.4mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series 4T | ||
Number of Rows 1 | ||
Cup Width 34.92mm | ||
Static Load Rating 585kN | ||
Outside Diameter 222.25mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 315kN | ||
Cone Width 46.83mm | ||
Bearing Material Steel | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is meticulously engineered for optimal performance in applications requiring precision and reliability. Designed with a single row to accommodate high radial and axial loads, this bearing utilises a pressed steel cage, ensuring longevity and durability. Ideal for various engineering contexts, this product promises smooth motion and minimal resistance, making it an essential component for maintaining operational efficiency in machinery. With its practical design and high-quality construction, this tapered roller bearing from NTN is your go-to solution for demanding conditions in diverse sectors.
Single row construction designed for high radial and axial load capacity
Pressed steel cage delivers enhanced durability and performance
Optimised for reduced friction, ensuring efficient operation
Ideal for a wide range of engineering applications and machinery
Related links
- NTN 4T-99600/99100 Tapered Roller 152.4 mm ID Tapered Roller Bearing, 254 mm OD
- NTN 4T-594A Tapered Roller 95.25 mm ID Tapered Roller Bearing, 152.4 mm OD
- NTN 4T-594/592A Taper Roller 152.4 mm ID Roller Bearing, 95 mm OD
- SKF Polyacrylate Elastomer Seal Radial Shaft Seal 222.25 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-LM11910 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 45.237 mm OD
- NTN 4T-09074 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- NTN 4T-M804049 Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
