NTN HMK1516LL/3AS 15 mm ID Roller Bearing Drawn Cup Needle Roller, 20 mm OD
- RS Stock No.:
- 454-231
- Mfr. Part No.:
- HMK1516LL/3AS
- Manufacturer:
- NTN
Subtotal (1 unit)*
€11.97
(exc. VAT)
€14.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.97 |
*price indicative
- RS Stock No.:
- 454-231
- Mfr. Part No.:
- HMK1516LL/3AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 16mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Dynamic Load Rating | 6.1kN | |
| Outside Diameter | 20mm | |
| Internal Clearance | CN | |
| Static Load Rating | 6kN | |
| Number of Rows | 1 | |
| Limiting Speed | 10000rpm | |
| Bearing Material | Steel | |
| Maximum Speed - Grease | 10000rpm | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | HMK1516LL/3AS | |
| Bearing Type | Drawn Cup Needle Roller | |
| Race Type | Drawn Cup Needle Roller Bearing | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 16mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Dynamic Load Rating 6.1kN | ||
Outside Diameter 20mm | ||
Internal Clearance CN | ||
Static Load Rating 6kN | ||
Number of Rows 1 | ||
Limiting Speed 10000rpm | ||
Bearing Material Steel | ||
Maximum Speed - Grease 10000rpm | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series HMK1516LL/3AS | ||
Bearing Type Drawn Cup Needle Roller | ||
Race Type Drawn Cup Needle Roller Bearing | ||
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing is expertly engineered to deliver exceptional performance and reliability in demanding applications. This innovative design integrates precision manufacturing with premium materials, resulting in a product that meets the high standards of modern engineering. With its sleek construction and robust features, it ensures optimal performance while minimising maintenance needs. Whether you are in manufacturing, automotive, or any sector requiring high-quality bearings, this component provides the resilience and efficiency needed to keep operations running smoothly. Its ability to withstand various operational conditions makes it a versatile choice for a multitude of applications.
Features a lubrication hole for efficient oiling
Optimised for high-speed operations with grease lubrication
Boasts a wide operating temperature range for versatility
Compact design allows for space-saving installations
Meets stringent industry standards for reliability
Related links
- NTN HK1514L/3AS 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
- NTN BK1412 14 mm ID Roller Bearing Drawn Cup 20 mm OD
- NTN HK1416LL/3AS 14 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 20 mm OD
- NTN HMK4031LL/3AS 40 mm ID Roller Bearing Drawn Cup Needle Roller, 50 mm OD
- NTN HK2218L/3AS 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HMK1515C 15 mm ID Roller Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN HMK1512 15 mm ID Roller Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN BK1516 15 mm ID Roller Bearing Drawn Cup Needle Roller, 21 mm OD
