NTN BK1412 14 mm ID Roller Bearing Drawn Cup, Needle Roller, 20 mm OD
- RS Stock No.:
- 454-480
- Mfr. Part No.:
- BK1412
- Manufacturer:
- NTN
Subtotal (1 unit)*
€5.17
(exc. VAT)
€6.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €5.17 |
*price indicative
- RS Stock No.:
- 454-480
- Mfr. Part No.:
- BK1412
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 14mm | |
| Race Width | 12mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| End Type | Closed | |
| Standards/Approvals | ISO Class 0, RoHS | |
| Series | BK1412 | |
| Maximum Speed - Oil | 17000rpm | |
| Maximum Speed - Grease | 11000rpm | |
| Dynamic Load Rating | 7.2kN | |
| Limiting Speed | 17000rpm, 11000rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 8.5kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Outside Diameter | 20mm | |
| Bearing Type | Drawn Cup, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 14mm | ||
Race Width 12mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
End Type Closed | ||
Standards/Approvals ISO Class 0, RoHS | ||
Series BK1412 | ||
Maximum Speed - Oil 17000rpm | ||
Maximum Speed - Grease 11000rpm | ||
Dynamic Load Rating 7.2kN | ||
Limiting Speed 17000rpm, 11000rpm | ||
Internal Clearance CN | ||
Static Load Rating 8.5kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Outside Diameter 20mm | ||
Bearing Type Drawn Cup, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing exemplifies precision engineering and reliability, making it an essential component for various industrial applications. Designed for efficiency, the closed-end structure ensures optimal load distribution, enhancing both performance and longevity. With its robust construction and quality materials, this bearing caters to stringent demands, offering smooth operation even in challenging environments. Ideal for those seeking a trustworthy and durable solution, this product is a standout choice for applications requiring consistent functionality and minimal maintenance.
Engineered for high performance across various operating conditions
Compact size ensures easy integration into tight spaces
Robust construction contributes to improved durability and resistance
Versatile applications in both industrial and mechanical settings
Innovative lubrication capabilities extend operational lifespan
Related links
- NTN HK1412FM 14 mm ID Needle Roller Thrust Bearing Drawn Cup 20 mm OD
- NTN HK1414L/3AS 14 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 20 mm OD
- NTN HK1416LL/3AS 14 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 20 mm OD
- NTN HMK1516LL/3AS 15 mm ID Roller Bearing Drawn Cup Needle Roller, 20 mm OD
- INA HK1416-2RS-L271 14 mm ID Roller Bearing Drawn Cup Needle, 20 mm OD
- INA HK1412-B 14 mm ID Roller Bearing Drawn Cup Needle, 20 mm OD
- INA HK1414-RS-L271 14 mm ID Roller Bearing Drawn Cup Needle, 20 mm OD
- INA HK1012-B 10 mm ID Roller Bearing Drawn Cup Needle, 14 mm OD
