NTN 32909XU Single Row Tapered Roller 45 mm ID Roller Bearing, 68 mm OD
- RS Stock No.:
- 454-250
- Mfr. Part No.:
- 32909XU
- Manufacturer:
- NTN
Subtotal (1 unit)*
€74.12
(exc. VAT)
€91.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.12 |
*price indicative
- RS Stock No.:
- 454-250
- Mfr. Part No.:
- 32909XU
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| End Type | Open | |
| Outside Diameter | 68mm | |
| Cup Width | 12mm | |
| Bearing Dynamic Load Rating | 37.5kN | |
| Standards/Approvals | ISO 355 | |
| Series | T2BC045 | |
| Maximum Speed - Oil | 7000rpm | |
| Maximum Speed - Grease | 5300rpm | |
| Static Load Rating | 51.5kN | |
| Limiting Speed | 7000rpm | |
| Bearing Material | Through Hardened Steel | |
| Cone Width | 15mm | |
| Number of Rows | 1 | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
End Type Open | ||
Outside Diameter 68mm | ||
Cup Width 12mm | ||
Bearing Dynamic Load Rating 37.5kN | ||
Standards/Approvals ISO 355 | ||
Series T2BC045 | ||
Maximum Speed - Oil 7000rpm | ||
Maximum Speed - Grease 5300rpm | ||
Static Load Rating 51.5kN | ||
Limiting Speed 7000rpm | ||
Bearing Material Through Hardened Steel | ||
Cone Width 15mm | ||
Number of Rows 1 | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing exemplifies precision engineering, tailored for optimal performance in various applications. With its robust construction and innovative design, this bearing ensures minimal friction and enhanced longevity, making it an ideal choice for demanding industrial environments. The bearing features a pressed steel cage, supporting efficient load distribution and stability under pressure. Its external dimensions and mass are thoughtfully designed to meet the rigorous requirements of modern machinery, resulting in superior functionality and reliability. Whether for maintenance or new installations, this product stands out for its quality and durability, ensuring that your operations run smoothly for longer periods.
Designed for improved load handling and reduced friction
Constructed with a pressed steel cage for enhanced durability
Offers a wide operational temperature range for versatile applications
Incorporates advanced features for extended service life
Provides excellent dimensional stability, ensuring precise fit
Related links
- NTN 32309CU Single Row Tapered Roller 45 mm ID Roller Bearing, 100 mm OD
- NTN 4T-33109 Single Row Tapered Roller 45 mm ID Roller Bearing, 80 mm OD
- NTN 4T-30309D Single Row Tapered Roller 45 mm ID Roller Bearing, 100 mm OD
- SNR 30309A Single Row Tapered Roller 45 mm ID Roller Bearing, 100 mm OD
- SNR 33109A Single Row Tapered Roller 45 mm ID Roller Bearing, 80 mm OD
- SNR 32209A Single Row Tapered Roller 45 mm ID Roller Bearing, 85 mm OD
- SKF 33209 Single Row Tapered Roller 45 mm ID Tapered Roller Bearing, 85 mm OD
- NTN 4T-HM903248/HM903210 Tapered Roller 45 mm ID Tapered Roller Bearing, 95.25 mm OD
