NTN 4T-30309D Single Row Tapered Roller 45 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 455-262
- Mfr. Part No.:
- 4T-30309D
- Manufacturer:
- NTN
Subtotal (1 unit)*
€72.04
(exc. VAT)
€88.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.04 |
*price indicative
- RS Stock No.:
- 455-262
- Mfr. Part No.:
- 4T-30309D
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Oil | 4600rpm | |
| Maximum Speed - Grease | 3500rpm | |
| Bearing Material | Through Hardened Steel | |
| Cone Width | 25mm | |
| Number of Rows | 1 | |
| Cup Width | 18mm | |
| Static Load Rating | 109kN | |
| Outside Diameter | 100mm | |
| Bearing Dynamic Load Rating | 106kN | |
| Standards/Approvals | ISO 355 | |
| Series | 4T-30309D | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Maximum Speed - Oil 4600rpm | ||
Maximum Speed - Grease 3500rpm | ||
Bearing Material Through Hardened Steel | ||
Cone Width 25mm | ||
Number of Rows 1 | ||
Cup Width 18mm | ||
Static Load Rating 109kN | ||
Outside Diameter 100mm | ||
Bearing Dynamic Load Rating 106kN | ||
Standards/Approvals ISO 355 | ||
Series 4T-30309D | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed to provide exceptional support and performance, ensuring reliability in various applications. Featuring a pressed steel cage, it offers a combination of robustness and lightweight design, suitable for both industrial and commercial use. The careful engineering behind this bearing ensures smooth operation under varying loads, making it an ideal choice for machinery and equipment that demand precision. With its durable construction, it promises longevity and minimal maintenance, supporting efficient performance throughout its lifecycle.
Optimised for excellent load distribution, enhancing durability
Constructed with a pressed steel cage for added strength
Ideal for applications requiring precise alignment and load handling
Capable of operating at a wide temperature range for versatile use
Designed for easy installation, improving operational efficiency
Exhibits low friction properties, contributing to energy savings
Supports both oil and grease lubrication for flexible maintenance options
Engineered with a high fatigue limit, reducing the risk of failure
Related links
- NTN 4T-33109 Single Row Tapered Roller 45 mm ID Roller Bearing, 80 mm OD
- NTN 32309CU Single Row Tapered Roller 45 mm ID Roller Bearing, 100 mm OD
- SNR 30309A Single Row Tapered Roller 45 mm ID Roller Bearing, 100 mm OD
- NTN 32909XU Single Row Tapered Roller 45 mm ID Roller Bearing, 68 mm OD
- SNR 33109A Single Row Tapered Roller 45 mm ID Roller Bearing, 80 mm OD
- SNR 32209A Single Row Tapered Roller 45 mm ID Roller Bearing, 85 mm OD
- SKF 33209 Single Row Tapered Roller 45 mm ID Tapered Roller Bearing, 85 mm OD
- NTN 4T-HM903248/HM903210 Tapered Roller 45 mm ID Tapered Roller Bearing, 95.25 mm OD
