NTN 4T-HM903248/HM903210 Tapered Roller 45 mm ID Tapered Roller Bearing, 95.25 mm OD
- RS Stock No.:
- 698-962
- Mfr. Part No.:
- 4T-HM903248/HM903210
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€119.09
(exc. VAT)
€146.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.09 |
*price indicative
- RS Stock No.:
- 698-962
- Mfr. Part No.:
- 4T-HM903248/HM903210
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 45mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Cup Width | 22.22mm | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 96kN | |
| End Type | Open | |
| Bearing Material | Steel | |
| Outside Diameter | 95.25mm | |
| Number of Rows | 1 | |
| Static Load Rating | 116kN | |
| Cone Width | 28.57mm | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 45mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Cup Width 22.22mm | ||
Series 4T | ||
Bearing Dynamic Load Rating 96kN | ||
End Type Open | ||
Bearing Material Steel | ||
Outside Diameter 95.25mm | ||
Number of Rows 1 | ||
Static Load Rating 116kN | ||
Cone Width 28.57mm | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is expertly engineered for reliability in demanding applications, supporting efficient load distribution and enhanced performance. With a single row design and robust pressed steel cage, this bearing is designed to accommodate both radial and axial loads, ultimately providing stability and durability. Ideal for various industrial settings, it excels in situations where operational efficiency is paramount. Manufactured by ntn, a leader in precision components, this bearing ensures longevity and reduced maintenance needs, making it a key investment for your machinery.
Single row tapered roller design allows for effective load management
Robust pressed steel cage provides enhanced durability in challenging conditions
Designed to accommodate both radial and axial loads for versatile performance
Manufactured by ntn, assuring high-quality engineering and reliability
Minimal maintenance requirements promote operational efficiency
Suitable for various industrial applications, enhancing functionality
Promotes stability and longevity, reducing the need for frequent replacements
Related links
- NTN 4T-HM903210 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-53178/53375 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 95.25 mm OD
- NTN 4T-53375 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 95.25 mm OD
- NTN 4T-33891 Tapered Roller 52.38 mm ID Tapered Roller Bearing, 95.25 mm OD
- NTN 4T-33891/33821 Tapered Roller 52.38 mm ID Tapered Roller Bearing, 95.25 mm OD
- NTN 4T-33821 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-HM804810 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-33822 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
