NTN 32919XU Single Row Tapered Roller 95 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 454-259
- Mfr. Part No.:
- 32919XU
- Manufacturer:
- NTN
Subtotal (1 unit)*
€179.20
(exc. VAT)
€220.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €179.20 |
*price indicative
- RS Stock No.:
- 454-259
- Mfr. Part No.:
- 32919XU
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Grease | 2500rpm | |
| Limiting Speed | 3400rpm | |
| Cone Width | 23mm | |
| Number of Rows | 1 | |
| Cup Width | 18mm | |
| Static Load Rating | 178kN | |
| Outside Diameter | 130mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 112kN | |
| Standards/Approvals | ISO 355 | |
| Series | 32919XU | |
| Maximum Speed - Oil | 3400rpm | |
| Bearing Material | Through Hardened Steel | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Maximum Speed - Grease 2500rpm | ||
Limiting Speed 3400rpm | ||
Cone Width 23mm | ||
Number of Rows 1 | ||
Cup Width 18mm | ||
Static Load Rating 178kN | ||
Outside Diameter 130mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 112kN | ||
Standards/Approvals ISO 355 | ||
Series 32919XU | ||
Maximum Speed - Oil 3400rpm | ||
Bearing Material Through Hardened Steel | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is an exemplary piece of engineering designed for high-performance applications. Featuring a robust construction, it guarantees superior durability and reliability. It benefits from a pressed steel cage, which enhances its operational efficiency by optimising the load distribution across the rolling elements. This bearing is ideal for use in various industries, accommodating significant axial and radial loads. With exceptional load ratings, it effectively handles demanding operational conditions, ensuring longevity and performance stability. Its diverse design allows for versatility in installation across different machinery, making it a crucial component for any mechanical system requiring precision and resilience.
Designed with a pressed steel cage for enhanced performance
Accommodates significant load capacities, ensuring durability under pressure
Operates efficiently across a wide temperature range, suited for various environments
Developed to reduce maintenance needs, promoting long-term reliability
Optimises load distribution, enhancing operational effectiveness
Versatile design suitable for multiple industrial applications
Related links
- NTN 30319U Single Row Tapered Roller 95 mm ID Roller Bearing, 200 mm OD
- SKF 32319 Single Row Tapered Roller 95 mm ID Tapered Roller Bearing, 200 mm OD
- NTN 33017U Single Row Tapered Roller 85 mm ID Roller Bearing, 130 mm OD
- NTN 32017XU Single Row Tapered Roller 85 mm ID Roller Bearing, 130 mm OD
- NTN 33215U Single Row Tapered Roller 75 mm ID Roller Bearing, 130 mm OD
- NTN 33116U Single Row Tapered Roller 80 mm ID Roller Bearing, 130 mm OD
- FAG 32919 Taper Roller 95 mm ID Roller Bearing, 130 mm OD
- NTN 4T-JM716610PK Single Row Tapered Roller Roller Bearing, 130 mm OD
