NTN 33116U Single Row Tapered Roller 80 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 455-246
- Mfr. Part No.:
- 33116U
- Manufacturer:
- NTN
Subtotal (1 unit)*
€168.55
(exc. VAT)
€207.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.55 |
*price indicative
- RS Stock No.:
- 455-246
- Mfr. Part No.:
- 33116U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Static Load Rating | 276kN | |
| Cup Width | 29mm | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 1 | |
| Cone Width | 37mm | |
| Outside Diameter | 130mm | |
| Standards/Approvals | ISO 355 | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 199kN | |
| Series | 33116U | |
| Maximum Speed - Oil | 3600rpm | |
| Maximum Speed - Grease | 2700rpm | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Static Load Rating 276kN | ||
Cup Width 29mm | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 1 | ||
Cone Width 37mm | ||
Outside Diameter 130mm | ||
Standards/Approvals ISO 355 | ||
End Type Open | ||
Bearing Dynamic Load Rating 199kN | ||
Series 33116U | ||
Maximum Speed - Oil 3600rpm | ||
Maximum Speed - Grease 2700rpm | ||
Limiting Speed 3600rpm | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for exceptional performance and reliability in various applications. With a pressed steel cage, this bearing is designed to accommodate both radial and axial loads, providing versatility in different mechanical setups. Its robust construction ensures longevity, making it an ideal choice for demanding environments. The bearing's precision manufacturing reflects a commitment to quality, ensuring optimal performance across a range of industrial applications. This product is backed by the reputation of ntn, known for its dedication to delivering high-quality engineering solutions that meet rigorous industry standards.
Designed for high load capacity for increased durability
Optimised for both oil and grease lubrication for versatile use
Features a minimal operating temperature range for reliability in extreme conditions
Incorporates a robust design for reduced wear and extended service life
Easily accommodates axial loads, enhancing stability under diverse operating conditions
Constructed with high-quality steel material for superior strength
Precision-engineered to minimise friction and enhance efficiency
Offers various shoulder diameter options for improved adaptability in installations
Related links
- NTN 33016U Single Row Tapered Roller 80 mm ID Roller Bearing, 125 mm OD
- NTN 32016XU Single Row Tapered Roller 80 mm ID Roller Bearing, 125 mm OD
- NTN 32916XU Single Row Tapered Roller 80 mm ID Roller Bearing, 110 mm OD
- NTN 33017U Single Row Tapered Roller 85 mm ID Roller Bearing, 130 mm OD
- NTN 32017XU Single Row Tapered Roller 85 mm ID Roller Bearing, 130 mm OD
- NTN 33215U Single Row Tapered Roller 75 mm ID Roller Bearing, 130 mm OD
- NTN 32919XU Single Row Tapered Roller 95 mm ID Roller Bearing, 130 mm OD
- NTN 4T-JM716610PK Single Row Tapered Roller Roller Bearing, 130 mm OD
