NTN 33215U Single Row Tapered Roller 75 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 453-416
- Mfr. Part No.:
- 33215U
- Manufacturer:
- NTN
Subtotal (1 unit)*
€148.66
(exc. VAT)
€182.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.66 |
*price indicative
- RS Stock No.:
- 453-416
- Mfr. Part No.:
- 33215U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Cup Width | 31mm | |
| Number of Rows | 1 | |
| Cone Width | 41mm | |
| Bearing Material | Through Hardened Steel | |
| Limiting Speed | 3600rpm | |
| Maximum Speed - Grease | 2700rpm | |
| Static Load Rating | 298kN | |
| Maximum Speed - Oil | 3600rpm | |
| Series | 33215U | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 231kN | |
| End Type | Open | |
| Outside Diameter | 130mm | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Cup Width 31mm | ||
Number of Rows 1 | ||
Cone Width 41mm | ||
Bearing Material Through Hardened Steel | ||
Limiting Speed 3600rpm | ||
Maximum Speed - Grease 2700rpm | ||
Static Load Rating 298kN | ||
Maximum Speed - Oil 3600rpm | ||
Series 33215U | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 231kN | ||
End Type Open | ||
Outside Diameter 130mm | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is an essential component designed to handle both radial and axial loads effectively. Engineered with precision, this product features a pressed steel cage that enhances durability and performance across a variety of applications. Its robust construction, combined with optimal dimensions, ensures it can withstand challenging operational conditions, making it a reliable choice for industries that demand excellence. Equipped with advanced performance characteristics, this bearing promotes smooth functionality and longevity, ensuring that machinery operates at its best. Ideal for those seeking reliability and efficiency, this product embodies the quality and innovation that ntn is renowned for, making it an indispensable asset for your mechanical needs.
Robust construction ensures long-lasting performance
Engineered for effective load management in diverse applications
Pressed steel cage design enhances structural integrity and durability
Optimised dimensions facilitate smooth operation and minimal friction
Designed to endure challenging operational environments
Suitable for various applications requiring reliable mechanical components
Advanced performance characteristics for enhanced machine efficiency
Offers a reliable solution for both radial and axial load challenges
Related links
- NTN 4T-JM714249PK Single Row Tapered Roller 75 mm ID Roller Bearing, 75 mm OD
- NTN 32015XU Single Row Tapered Roller 75 mm ID Roller Bearing, 115 mm OD
- NTN 33017U Single Row Tapered Roller 85 mm ID Roller Bearing, 130 mm OD
- NTN 32017XU Single Row Tapered Roller 85 mm ID Roller Bearing, 130 mm OD
- NTN 32919XU Single Row Tapered Roller 95 mm ID Roller Bearing, 130 mm OD
- NTN 33116U Single Row Tapered Roller 80 mm ID Roller Bearing, 130 mm OD
- NTN 4T-386A Single Row Tapered Roller 47.63 mm ID Roller Bearing, 75 mm OD
- NTN 4T-385A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 75 mm OD
