NTN 4T-3780 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 71.5 mm OD
- RS Stock No.:
- 454-282
- Mfr. Part No.:
- 4T-3780
- Manufacturer:
- NTN
Subtotal (1 unit)*
€35.62
(exc. VAT)
€43.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.62 |
*price indicative
- RS Stock No.:
- 454-282
- Mfr. Part No.:
- 4T-3780
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50.8mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Material | Case Carburised Steel | |
| Static Load Rating | 134kN | |
| Number of Rows | 1 | |
| Outside Diameter | 71.5mm | |
| Series | 4T-3780 | |
| Bearing Dynamic Load Rating | 113kN | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50.8mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Material Case Carburised Steel | ||
Static Load Rating 134kN | ||
Number of Rows 1 | ||
Outside Diameter 71.5mm | ||
Series 4T-3780 | ||
Bearing Dynamic Load Rating 113kN | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing combines exceptional performance and reliability for various industrial applications. Designed to support both radial and axial loads, it features a robust construction that ensures longevity and consistent functionality. Ideal for those who demand high standards, this bearing offers precise engineering and optimal design tailored for seamless integration into your machinery. With its impressive load ratings and efficiency, this product is perfect for heavy-duty use, making it a trusted choice for professionals in need of dependable performance.
Robust tapered roller configuration supports high radial and axial loads
Manufactured with precision to facilitate effortless installation and maintenance
Constructed from durable materials to withstand wear and tear
Unique design contributes to reduced operational noise, enhancing user experience
Proven effectiveness in diverse applications, from automotive to industrial machinery
Related links
- NTN 4T-3775 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 71.5 mm OD
- NTN 4T-3767 Single Row Tapered Roller 52.39 mm ID Roller Bearing, 71.5 mm OD
- NTN 4T-HM903249 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 71.5 mm OD
- NTN 4T-3781 Single Row Tapered Roller 49.21 mm ID Roller Bearing, 71.5 mm OD
- NTN 4T-3780/3720 Taper Roller 50.8 mm ID Roller Bearing, 93.2 mm OD
- NTN 4T-368A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
- NTN 4T-HM807046 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 81.5 mm OD
- NTN 4T-18790 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
