NTN 4T-3780/3720 Taper Roller 50.8 mm ID Roller Bearing, 93.2 mm OD
- RS Stock No.:
- 454-875
- Mfr. Part No.:
- 4T-3780/3720
- Manufacturer:
- NTN
Subtotal (1 unit)*
€54.50
(exc. VAT)
€67.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €54.50 |
*price indicative
- RS Stock No.:
- 454-875
- Mfr. Part No.:
- 4T-3780/3720
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50.8mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Cone Width | 30.302mm | |
| Bearing Material | Case Carburised Steel | |
| Maximum Speed - Oil | 5300rpm | |
| Maximum Speed - Grease | 4000rpm | |
| Series | 4T-3780/3720 | |
| Standards/Approvals | ABMA, RoHS, ISO 355, JIS B 1512 | |
| Bearing Dynamic Load Rating | 113kN | |
| Outside Diameter | 93.2mm | |
| Static Load Rating | 134kN | |
| Cup Width | 23.812mm | |
| Limiting Speed | 5300rpm, 4000rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50.8mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Cone Width 30.302mm | ||
Bearing Material Case Carburised Steel | ||
Maximum Speed - Oil 5300rpm | ||
Maximum Speed - Grease 4000rpm | ||
Series 4T-3780/3720 | ||
Standards/Approvals ABMA, RoHS, ISO 355, JIS B 1512 | ||
Bearing Dynamic Load Rating 113kN | ||
Outside Diameter 93.2mm | ||
Static Load Rating 134kN | ||
Cup Width 23.812mm | ||
Limiting Speed 5300rpm, 4000rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing delivers exceptional performance and reliability for a variety of applications. With a pressing steel cage design, it efficiently manages radial and axial loads, ensuring smooth operations even under challenging conditions. This product not only meets stringent quality standards but is also engineered for longevity, making it a preferred choice among professionals. Its robust construction allows it to withstand extreme temperatures, while its precise dimensions enable seamless integration into existing setups. Whether you're looking to upgrade machinery or replace worn components, this bearing presents a superior solution that combines both quality and durability.
Designed for optimal performance in high-load settings
Robust construction ensures longevity under demanding conditions
Excellent thermal stability for operation across a broad temperature range
Precision-engineered for seamless installation in various machinery
Efficiently handles both radial and axial loads with ease
Related links
- NTN 4T-3782/3720 Taper Roller 44.45 mm ID Roller Bearing, 93.2 mm OD
- NTN 4T-3780 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 71.5 mm OD
- Timken 3780/3720 Taper 50.8 mm ID Roller Bearing, 93.26 mm OD
- NTN 4T-4580/4535 Taper Roller 50.8 mm ID Roller Bearing, 104.7 mm OD
- NTN 4T-529/522 Taper Roller 50.8 mm ID Roller Bearing, 101.6 mm OD
- NTN 4T-HM807046/HM807010 Taper Roller 50.8 mm ID Roller Bearing, 104.775 mm OD
- NTN 4T-368A/362A Taper Roller 50.8 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-HM907643/HM907614 Taper Roller 50.8 mm ID Roller Bearing, 111.1 mm OD
