NTN 4T-3775 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 71.5 mm OD

Subtotal (1 unit)*

€41.55

(exc. VAT)

€51.11

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€41.55

*price indicative

RS Stock No.:
454-281
Mfr. Part No.:
4T-3775
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

50.8mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Bearing Material

Case Hardening Steel

Bearing Dynamic Load Rating

113kN

Standards/Approvals

RoHS, ABMA, ISO 355, JIS B 1512

Series

4T-3775

Outside Diameter

71.5mm

Static Load Rating

134kN

Number of Rows

1

Cone Width

30.302mm

Race Type

Tapered

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN single row tapered roller bearing is designed specifically to support heavy radial loads while maintaining optimum performance. This bearing features precision-engineered components, presenting an ideal solution for various industrial applications where durability is paramount. Its mounted cone and pressed steel cage are meticulously crafted to ensure smooth operation and longevity. Backed by the renowned expertise of ntn, this product stands out for its combination of innovative design and robust construction, making it a preferred choice in demanding environments.

Optimised for effective load distribution and minimal wear

Robust construction enhances service life, reducing maintenance costs

Precision engineering ensures minimal friction, increasing machine efficiency

Ideal for high-stress applications across various industries

Designed to withstand extreme conditions, ensuring consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy