SKF BS2-2220-2RS5/VT143 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 462-676
- Mfr. Part No.:
- BS2-2220-2RS5/VT143
- Manufacturer:
- SKF
Subtotal (1 unit)*
€655.92
(exc. VAT)
€806.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €655.92 |
*price indicative
- RS Stock No.:
- 462-676
- Mfr. Part No.:
- BS2-2220-2RS5/VT143
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 55mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Outside Diameter | 180mm | |
| Internal Clearance | CN | |
| Static Load Rating | 110156lb | |
| Limiting Speed | 1600rpm | |
| Series | BS2 | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Dynamic Load Rating | 433kN | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 55mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Outside Diameter 180mm | ||
Internal Clearance CN | ||
Static Load Rating 110156lb | ||
Limiting Speed 1600rpm | ||
Series BS2 | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Dynamic Load Rating 433kN | ||
Race Type Cylindrical | ||
Zoya
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. Under normal operating conditions, sealed bearings are almost maintenance-free, keeping service costs and grease consumption low.
High load carrying capacity
Sealed for increased reliability with relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF BS2-2224-2RS5/VT143 Cylindrical 120 mm ID Roller Bearing, 215 mm OD
- SKF 23220-2RS/VT143 Cylindrical 100 mm ID Roller Bearing, 180 mm OD
- SKF BS2-2220-2RS5K/VT143 Tapered 100 mm ID Roller Bearing, 180 mm OD
- SKF BS2-2312-2RS/VT143 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SKF BS2-2315-2RS/VT143 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 22220EAW33ZZC3 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22220EAKW33ZZ Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 22220-E1A-XL-M Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
