NTN 22228EAW33C3 Cylindrical 140 mm ID Spherical Roller Bearing, 250 mm OD
- RS Stock No.:
- 454-304
- Mfr. Part No.:
- 22228EAW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€891.11
(exc. VAT)
€1,096.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €891.11 |
*price indicative
- RS Stock No.:
- 454-304
- Mfr. Part No.:
- 22228EAW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 68mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Bearing Material | Steel | |
| Series | 22228EAW33C3 | |
| Dynamic Load Rating | 867kN | |
| Limiting Speed | 3300rpm | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 250mm | |
| Number of Rows | 2 | |
| Static Load Rating | 1010kN | |
| Internal Clearance | C3 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 68mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Bearing Material Steel | ||
Series 22228EAW33C3 | ||
Dynamic Load Rating 867kN | ||
Limiting Speed 3300rpm | ||
Standards/Approvals RoHS | ||
Outside Diameter 250mm | ||
Number of Rows 2 | ||
Static Load Rating 1010kN | ||
Internal Clearance C3 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered to excel in demanding applications, showcasing an impressive balance of robustness and efficiency. It is designed to accommodate heavy radial loads and moderate axial loads, making it ideal for use in various industrial machinery. Its precise construction ensures optimal performance, reduced friction, and extended operational life. With enhanced materials and innovative design, this bearing provides exceptional reliability in both high-speed and low-speed applications. The integration of multiple lubrication holes facilitates superior lubrication distribution, contributing to smoother operation and improved durability. Withstand harsh environments with confidence, as this bearing is formulated to function within a broad temperature range, thus ensuring optimal performance under variable conditions.
Engineered for heavy radial load handling--Accommodates moderate axial loads effectively--Designed for both high-speed and low-speed applications--Includes multiple lubrication holes for optimal lubrication distribution--Formulated to operate efficiently across varying temperature environments--Constructed from high-quality materials for enhanced durability--Optimises friction reduction for improved operational efficiency--Delivers reliable performance in demanding conditions--
Related links
- NTN 22228EMW33 Cylindrical 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 22228EAW33 Cylindrical 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23228EAW33 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 22228EAKW33C4 Tapered 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23228EMKW33C3 Taper 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23228EMKW33 Taper 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23228EAKW33C3 Taper 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23228EAKW33 Taper 140 mm ID Spherical Roller Bearing, 250 mm OD
