NTN 22230EMW33 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- RS Stock No.:
- 454-310
- Mfr. Part No.:
- 22230EMW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€1,343.02
(exc. VAT)
€1,651.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,343.02 |
*price indicative
- RS Stock No.:
- 454-310
- Mfr. Part No.:
- 22230EMW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 73mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Outside Diameter | 270mm | |
| Dynamic Load Rating | 1080kN | |
| Internal Clearance | CN | |
| Standards/Approvals | RoHS | |
| Number of Rows | 2 | |
| Limiting Speed | 3000rpm | |
| Series | 22230 | |
| Static Load Rating | 1220kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 73mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Outside Diameter 270mm | ||
Dynamic Load Rating 1080kN | ||
Internal Clearance CN | ||
Standards/Approvals RoHS | ||
Number of Rows 2 | ||
Limiting Speed 3000rpm | ||
Series 22230 | ||
Static Load Rating 1220kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing represents the pinnacle of engineering excellence designed for high-load applications. With a robust internal diameter of 150 mm and a substantial external diameter of 270 mm, this bearing ensures optimal performance under dynamic conditions, making it a reliable choice for various industrial applications. It boasts a mass of 17.992 kg, affirming its sturdy build while the precision-crafted components, such as the unique inner ring and outer ring dimensions, enhance its operational reliability. With a maximum operating temperature reaching 200 °C, this bearing showcases its ability to perform under heat without compromising integrity. Whether in manufacturing, automotive, or heavy-duty machinery, this bearing stands out as an essential component for durability and efficiency.
Designed for high-load applications, ensuring long-lasting performance
Incorporates three lubrication holes for enhanced maintenance ease
Features a radial clearance class of CN to cater to various installations
Offers a wide temperature operating range from -40 °C to 200 °C for versatility
Constructed from high-quality Acier 100Cr6 for superior durability
Max shoulder diameters are optimally designed for increased load carrying capacity
Includes provisions for a minimal fillet radius, enhancing fit precision
Related links
- NTN 22230EAW33C3 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 22230EMW33C3 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 23230 CC/W33 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 22230 CC/C3W33 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 23230 CC/C3W33 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 22230 CC/W33 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EMW33 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EAW33C3 150 mm ID Spherical Roller Bearing, 270 mm OD
