NTN 22230EAW33C3 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- RS Stock No.:
- 454-308
- Mfr. Part No.:
- 22230EAW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€1,147.12
(exc. VAT)
€1,410.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,147.12 |
*price indicative
- RS Stock No.:
- 454-308
- Mfr. Part No.:
- 22230EAW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 73mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Standards/Approvals | RoHS | |
| Internal Clearance | C3 | |
| Limiting Speed | 3000rpm | |
| Number of Rows | 2 | |
| Outside Diameter | 270mm | |
| Series | 22230EAW33C3 | |
| Dynamic Load Rating | 1080kN | |
| Static Load Rating | 1220kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 73mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Standards/Approvals RoHS | ||
Internal Clearance C3 | ||
Limiting Speed 3000rpm | ||
Number of Rows 2 | ||
Outside Diameter 270mm | ||
Series 22230EAW33C3 | ||
Dynamic Load Rating 1080kN | ||
Static Load Rating 1220kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for high performance and longevity in demanding applications. This precision-crafted component is ideal for heavy load scenarios, demonstrating robustness and reliability that industry professionals can count on. With optimal internal and external diameters, this bearing ensures a seamless fit and operation in various machinery setups. Designed to operate efficiently across a broad temperature range, it supports smooth performance even under extreme conditions. This roller bearing stands out not only for its structural integrity but also by meeting rigorous standards, making it an essential part of any industrial toolkit.
Exceptionally designed for high dynamic load capacity
Optimised for low maintenance requirements
Superior material ensures enhanced durability
Tailored for a wide range of industrial applications
Advanced lubrication system promotes optimal performance
Engineered to operate effectively at extreme temperatures
Facilitates easier installation due to precise dimensions
Promotes longevity and reduces downtime
Ideal for applications requiring high radial and axial support
Related links
- NTN 22230EMW33 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 22230EMW33C3 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 23230 CC/W33 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 22230 CC/C3W33 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 23230 CC/C3W33 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 22230 CC/W33 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 22230EAW33 Cylindrical 150 mm ID Spherical Roller Bearing, 215 mm OD
- SNR 24030EAW33 Cylindrical 150 mm ID Spherical Roller Bearing, 225 mm OD
