NTN 22308EMW33 Round 40 mm ID Spherical Roller Bearing, 90 mm OD
- RS Stock No.:
- 454-322
- Mfr. Part No.:
- 22308EMW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€153.06
(exc. VAT)
€188.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.06 |
*price indicative
- RS Stock No.:
- 454-322
- Mfr. Part No.:
- 22308EMW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 33mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Internal Clearance | CN | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 169kN | |
| Bearing Material | Through Hardened Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 152kN | |
| Maximum Speed - Grease | 5400rpm | |
| Maximum Speed - Oil | 6600rpm | |
| Limiting Speed | 7400rpm | |
| Standards/Approvals | RoHS | |
| Series | EMW33 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 33mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Internal Clearance CN | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 169kN | ||
Bearing Material Through Hardened Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 152kN | ||
Maximum Speed - Grease 5400rpm | ||
Maximum Speed - Oil 6600rpm | ||
Limiting Speed 7400rpm | ||
Standards/Approvals RoHS | ||
Series EMW33 | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed for superior performance and reliability in various applications. Manufactured to the highest standards by ntn, it boasts exceptional load-bearing capabilities and enhanced durability. With its internal diameter of 40 mm and external diameter of 90 mm, this bearing ensures a perfect fit, making it suitable for a wide range of industrial uses. The unique design features a mass of 1.021 kg, ensuring robust operation even under demanding conditions. The bearing's high dynamic load rating of 169 kN and static load rating of 152 kN speak to its ability to handle substantial stress and pressures, while the cleverly designed lubrication system with three holes optimises maintenance. With a wide operational temperature range from -40 °C to 200 °C, this product excels in challenging environments. Choose this bearing to guarantee smooth operation and longevity in your machinery.
Designed for high load capacities to support dynamic applications
Optimised for efficient lubrication to reduce maintenance needs
Built with precision engineering for reliable performance
Capable of operating in extreme temperatures for versatility
Manufactured with top-grade materials for enhanced longevity
Supports various industrial applications with its robust design
Related links
- NTN 22308EMW33C3 Round 40 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22308EAW33 Round 40 mm ID Spherical Bearing, 90 mm OD
- NTN 22308EAW33C3 Round 40 mm ID Spherical Bearing, 90 mm OD
- NTN 22308EAKW33C3 Tapered 40 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22308EAKW33 Tapered 40 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 21308VKC3 Conique 40 mm ID Spherical Roller Bearing, 90 mm OD
- NSK 22308EAE4 Straight 40 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 21308V Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
